onsemi MC78L15ACDG

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C
Obsolete

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Dropout Voltage1.7 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current100 mA
Min Input Voltage17 V
Min Operating Temperature0 °C
Min Output Voltage15 V
Nominal Output Voltage15 V
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage15 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)39 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC78L15ACDG.

element14 APAC
Datasheet17 pages16 years ago
onsemi
Datasheet18 pages14 years ago
Newark
Datasheet15 pages7 years ago
Datasheet14 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet15 pages8 years ago
TME
Datasheet15 pages7 years ago
Datasheet5 pages14 years ago

Alternate Parts

Price @ 1000
$ 1.67
$ 0.139
$ 0.139
Stock
184,635
1,959,111
1,959,111
Authorized Distributors
1
8
8
Case/Package
SOIC
SO
SO
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
17 V
17 V
17 V
Max Input Voltage
35 V
35 V
35 V
Min Output Voltage
15 V
15 V
15 V
Max Output Voltage
-
-
-
Accuracy
-
4 %
4 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
39 dB
39 dB
39 dB

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC78L15ACDG.

Related Parts

Descriptions

Descriptions of onsemi MC78L15ACDG provided by its distributors.

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 15.0 V; TJ = 0°C to +125°C
MC78L00A Series 100 mA 15 V Fixed Output Surface Mount LDO Regulator - SOIC-8
Standard Regulator Pos 15V 0.1A 8-Pin SOIC N Rail
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC 39dB 0C~125C 100mA 1.5mm
MC78L15ACDG, Single Linear Voltage Regulator, 100mA 15 V, 8-Pin SOIC | ON Semiconductor MC78L15ACDG
ON SEMICONDUCTOR MC78L15ACDG Linear Voltage Regulator, 7815, Fixed, Positive, 23V To 35V In, 15V And 0.1A Out, SOIC-8
IC, V REG +15V, SMD, 78L15, SOIC8; Fixed Output Voltage Nom.: 15V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 23V; Input Voltage Max: 35V; Product Range: 7815 Voltage Regulators; Output Current: 100mA; Output Type: Fixed; Linear Regulator Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Accuracy %: 5%; Base Number: 78; IC Generic Number: 78L15; No. of Outputs: 1Outputs; Operating Temperature Range: 0°C to +125°C; Operating Voltage Tolerance +: 5%; Output Current Max: 0.1A; Output Voltage Max: 15V; Output Voltage Nom.: 15V; Primary Input Voltage: 23V; Supply Voltage Max: 30V; Supply Voltage Min: 17.5V; Termination Type: Surface Mount Device; Voltage Regulator Type: Positive Fixed

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC78L15ACDG.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Dropout Voltage1.7 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current100 mA
Min Input Voltage17 V
Min Operating Temperature0 °C
Min Output Voltage15 V
Nominal Output Voltage15 V
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage15 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)39 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC78L15ACDG.

element14 APAC
Datasheet17 pages16 years ago
onsemi
Datasheet18 pages14 years ago
Newark
Datasheet15 pages7 years ago
Datasheet14 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet15 pages8 years ago
TME
Datasheet15 pages7 years ago
Datasheet5 pages14 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago