MCC MC78L06F-TP

Standard Regulator Pos 6V 0.1A 4-Pin(3+Tab) SOT-89 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-89
MountSurface Mount
Technical
Dropout Voltage1.7 V
Max Input Voltage30 V
Max Operating Temperature125 °C
Min Input Voltage30 V
Min Operating Temperature-20 °C
Number of Channels1
Number of Regulators1
Output Current100 mA
Output Voltage6 V
PackagingCut Tape
PolarityPositive
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for MCC MC78L06F-TP.

Upverter
Datasheet2 pages16 years ago
TME
Datasheet2 pages16 years ago
Future Electronics
Datasheet2 pages16 years ago
DigiKey
Datasheet2 pages22 years ago

Inventory History

3 month trend:
+32.92%

Engineering Resources

View Evaluation kits and Reference designs for MCC MC78L06F-TP.

Related Parts

Descriptions

Descriptions of MCC MC78L06F-TP provided by its distributors.

Standard Regulator Pos 6V 0.1A 4-Pin(3+Tab) SOT-89 T/R
MC78L06F Series 6 V 100 mA 3-Terminal Positive Voltage Regulator - SOT-89
MC78L06 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 6.3V 4.495mm 100mA 0C~125C

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MICRO COMMERCIAL COMP
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MCC MICRO COMMERCIAL COMP

Technical Specifications

Physical
Case/PackageSOT-89
MountSurface Mount
Technical
Dropout Voltage1.7 V
Max Input Voltage30 V
Max Operating Temperature125 °C
Min Input Voltage30 V
Min Operating Temperature-20 °C
Number of Channels1
Number of Regulators1
Output Current100 mA
Output Voltage6 V
PackagingCut Tape
PolarityPositive
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for MCC MC78L06F-TP.

Upverter
Datasheet2 pages16 years ago
TME
Datasheet2 pages16 years ago
Future Electronics
Datasheet2 pages16 years ago
DigiKey
Datasheet2 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant