onsemi MC78L05ACPRAG

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
Contact PlatingTin
MountThrough Hole
Number of Pins3
Technical
Current Rating3.8 mA
Dropout Voltage1.7 V
Input Bias Current3.8 mA
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current100 mA
Min Input Voltage7 V
Min Operating Temperature0 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
PolarityPositive
Power Supply Rejection Ratio (PSRR)49 dB
Schedule B8542390000
Dimensions
Height5.33 mm
Length5.2 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC78L05ACPRAG.

Upverter
Datasheet17 pages16 years ago
Datasheet18 pages14 years ago
Augswan
Datasheet15 pages7 years ago
Farnell
Datasheet15 pages8 years ago
element14 APAC
Datasheet15 pages8 years ago
Newark
Datasheet14 pages10 years ago
iiiC
Datasheet18 pages14 years ago

Inventory History

3 month trend:
-10.78%

Alternate Parts

Price @ 1000
$ 0.134
$ 0.058
$ 0.058
Stock
608,917
401,016
401,016
Authorized Distributors
10
1
1
Case/Package
TO-92
TO-92-3
TO-92-3
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
7 V
5.7 V
5.7 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
5 V
5 V
5 V
Max Output Voltage
-
-
-
Accuracy
-
5 %
5 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
49 dB
80 dB
80 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC78L05ACPRAG.

Related Parts

Descriptions

Descriptions of onsemi MC78L05ACPRAG provided by its distributors.

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C
MC78L00A Series 100 mA 5 V Fixed Output Through Hole LDO Regulator - TO-92
49dB@(120Hz) 100mA Fixed 5V Positive 30V TO-92-3 Linear Voltage Regulators (LDO) ROHS
IC REG LDO 5V 0.1A TO92-3 | ON Semiconductor MC78L05ACPRAG
Standard Regulator Pos 5V 0.1A 3-Pin TO-92 T/R
100 MILLIAMP POSITIVE VOLTAGE REGULATOR Fixed Positive Standard Regulator, 5V, BIPolar, PBCY3
LINEAR VOLT REG, 5V, 0.1A, TO-92-3; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 6.7V; Input Voltage Max: 30V; Product Range: 5V 100mA Linear Voltage Reg
Standard Regulator Pos 5V 0.1A 3-Pin TO-92 T/R - Product that comes on tape, but is not reeled (Alt:

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC78L05ACPRAG.

Technical Specifications

Physical
Case/PackageTO-92
Contact PlatingTin
MountThrough Hole
Number of Pins3
Technical
Current Rating3.8 mA
Dropout Voltage1.7 V
Input Bias Current3.8 mA
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current100 mA
Min Input Voltage7 V
Min Operating Temperature0 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage5 V
PackagingCut Tape
PolarityPositive
Power Supply Rejection Ratio (PSRR)49 dB
Schedule B8542390000
Dimensions
Height5.33 mm
Length5.2 mm
Width4.19 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC78L05ACPRAG.

Upverter
Datasheet17 pages16 years ago
Datasheet18 pages14 years ago
Augswan
Datasheet15 pages7 years ago
Farnell
Datasheet15 pages8 years ago
element14 APAC
Datasheet15 pages8 years ago
Newark
Datasheet14 pages10 years ago
iiiC
Datasheet18 pages14 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago