onsemi MC78L05ACHX

LDO Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
Obsolete

Technical Specifications

Physical
Case/PackageSOT-89
MountSurface Mount
Number of Pins3
Weight130.5 mg
Technical
Accuracy5 %
Dropout Voltage1.7 V
Max Input Voltage30 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current100 mA
Max Power Dissipation750 mW
Max Supply Voltage30 V
Min Input Voltage5.7 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Nominal Supply Current2 mA
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy5 %
PackagingCut Tape
PolarityPositive
Power Dissipation750 mW
Power Rating750 mW
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current5.5 mA
Schedule B8542310000
Dimensions
Height1.7 mm
Length4.7 mm
Width2.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC78L05ACHX.

onsemi
Datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Datasheet17 pages16 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet14 pages19 years ago
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Datasheet15 pages12 years ago
Datasheet13 pages11 years ago
Technical Drawing1 page11 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet6 pages11 years ago
Augswan
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet13 pages11 years ago
DigiKey
Datasheet14 pages19 years ago
Arrow Electronics
Datasheet8 pages0 years ago
TME
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.194
$ 0.157
Stock
385,669
781,748
Authorized Distributors
1
11
Case/Package
SOT-89
-
Number of Pins
3
-
Number of Outputs
1
1
Max Output Current
100 mA
-
Min Input Voltage
5.7 V
-
Max Input Voltage
30 V
-
Min Output Voltage
5 V
-
Max Output Voltage
-
-
Accuracy
5 %
-
Dropout Voltage
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
80 dB
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC78L05ACHX.

Related Parts

Descriptions

Descriptions of onsemi MC78L05ACHX provided by its distributors.

LDO Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R
MC78LXX Series 5 V Fixed Output 0.1 A 3-Terminal Voltage Regulator - SOT-89
LINEAR VOLT REG, 5V, 0.1A, SOT-89-3
Linear Voltage Regulators Pos Voltage Reg 3Term 0.1a
The MC78LXXA / LM78LXXA series of fixed-voltage monolithic integrated circuit voltage regulators are suitable for applications that required supply current up to 100 mA.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC78L05ACHX.

Technical Specifications

Physical
Case/PackageSOT-89
MountSurface Mount
Number of Pins3
Weight130.5 mg
Technical
Accuracy5 %
Dropout Voltage1.7 V
Max Input Voltage30 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current100 mA
Max Power Dissipation750 mW
Max Supply Voltage30 V
Min Input Voltage5.7 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Nominal Supply Current2 mA
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy5 %
PackagingCut Tape
PolarityPositive
Power Dissipation750 mW
Power Rating750 mW
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current5.5 mA
Schedule B8542310000
Dimensions
Height1.7 mm
Length4.7 mm
Width2.7 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC78L05ACHX.

onsemi
Datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Datasheet17 pages16 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet14 pages19 years ago
Technical Drawing1 page4 years ago
Fairchild Semiconductor
Datasheet15 pages12 years ago
Datasheet13 pages11 years ago
Technical Drawing1 page11 years ago
element14 APAC
Datasheet0 pages0 years ago
Datasheet6 pages11 years ago
Augswan
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet13 pages11 years ago
DigiKey
Datasheet14 pages19 years ago
Arrow Electronics
Datasheet8 pages0 years ago
TME
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page11 years ago
Rohs Statement1 page10 years ago