onsemi MC78L05ACDX

Linear Voltage Regulator, Positive, 5.0 V, 100 mA

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight230.4 mg
Technical
Accuracy5 %
Current Rating100 mA
Dropout Voltage1.7 V
Max Input Voltage30 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current100 mA
Max Power Dissipation750 mW
Max Supply Voltage30 V
Min Input Voltage5.7 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Min Supply Voltage6.7 V
Nominal Output Voltage5 V
Nominal Supply Current2 mA
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy5 %
PackagingCut Tape
PolarityPositive
Power Dissipation750 mW
Power Rating750 mW
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current5.5 mA
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC78L05ACDX.

onsemi
Datasheet18 pages14 years ago
Datasheet17 pages16 years ago
Fairchild Semiconductor
Datasheet13 pages11 years ago
Datasheet15 pages12 years ago
Datasheet14 pages19 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page10 years ago
element14 APAC
Datasheet0 pages0 years ago
DigiKey
Datasheet14 pages19 years ago
Augswan
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet13 pages11 years ago
element14
Datasheet14 pages19 years ago
Arrow Electronics
Datasheet8 pages0 years ago
Newark
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.092
$ 0.092
Stock
266,973
18,830,790
18,830,790
Authorized Distributors
0
11
11
Case/Package
SOIC
SO
SO
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
5.7 V
7 V
7 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
5 V
5 V
5 V
Max Output Voltage
-
5 V
5 V
Accuracy
5 %
4 %
4 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
80 dB
49 dB
49 dB

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC78L05ACDX.

Related Parts

Descriptions

Descriptions of onsemi MC78L05ACDX provided by its distributors.

Linear Voltage Regulator, Positive, 5.0 V, 100 mA
LDO Regulator Pos 5V 0.1A 8-Pin SOIC N T/R
MC78LXX Series 5 V Fixed Output 0.1 A 3-Terminal Voltage Regulator - SOIC-8
Linear Voltage Regulators Pos Voltage Reg 3Term 0.1a
The MC78LXXA / LM78LXXA series of fixed-voltage monolithic integrated circuit voltage regulators are suitable for applications that required supply current up to 100 mA.
Voltage Regulator IC; Voltage Regulator Type:Fixed Positive Linear; Input Voltage Primary Max:20V; Output Voltage Max:5V; Output Current Max:100mA; Dropout Voltage, Vdo:1.7V; Voltage Tolerance ±:0.05%; No. of Outputs:1 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC78L05ACDX.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight230.4 mg
Technical
Accuracy5 %
Current Rating100 mA
Dropout Voltage1.7 V
Max Input Voltage30 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Output Current100 mA
Max Power Dissipation750 mW
Max Supply Voltage30 V
Min Input Voltage5.7 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Min Supply Voltage6.7 V
Nominal Output Voltage5 V
Nominal Supply Current2 mA
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy5 %
PackagingCut Tape
PolarityPositive
Power Dissipation750 mW
Power Rating750 mW
Power Supply Rejection Ratio (PSRR)80 dB
Quiescent Current5.5 mA
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC78L05ACDX.

onsemi
Datasheet18 pages14 years ago
Datasheet17 pages16 years ago
Fairchild Semiconductor
Datasheet13 pages11 years ago
Datasheet15 pages12 years ago
Datasheet14 pages19 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page10 years ago
element14 APAC
Datasheet0 pages0 years ago
DigiKey
Datasheet14 pages19 years ago
Augswan
Datasheet0 pages0 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
_legacy Avnet
Datasheet13 pages11 years ago
element14
Datasheet14 pages19 years ago
Arrow Electronics
Datasheet8 pages0 years ago
Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet3 pages10 years ago
Reach Statement3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago