onsemi MC78L05ABP

Standard Regulator 5V 0.1A 3-Pin TO-92 Bag
Datasheet

Technical Specifications

Physical
Case/PackageTO-92-3
MountThrough Hole
Number of Pins3
Technical
Current Rating100 mA
Dropout Voltage1.7 V
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Power Dissipation750 mW
Min Input Voltage30 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage5 V
PackagingBulk
PolarityPositive

Documents

Download datasheets and manufacturer documentation for onsemi MC78L05ABP.

Augswan
Datasheet15 pages7 years ago
Upverter
Datasheet18 pages14 years ago
Datasheet17 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.151
$ 0.14
$ 0.14
Stock
184,385
4,484,546
4,484,546
Authorized Distributors
1
12
12
Case/Package
TO-92-3
TO-92
TO-92
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
-
100 mA
100 mA
Min Input Voltage
30 V
7 V
7 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
-
-
-
Max Output Voltage
-
5 V
5 V
Accuracy
-
4 %
4 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
-
49 dB
49 dB

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC78L05ABP.

Related Parts

Descriptions

Descriptions of onsemi MC78L05ABP provided by its distributors.

Standard Regulator 5V 0.1A 3-Pin TO-92 Bag
REG STD LIN FIX POS 5V 0.1A 3PIN TO-92
Obsolete Contains Lead Positive Not Qualified Linear Voltage Regulator IC -40C~125C 750mW 6mA 1.7V
French Electronic Distributor since 1988

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-92-3
MountThrough Hole
Number of Pins3
Technical
Current Rating100 mA
Dropout Voltage1.7 V
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Power Dissipation750 mW
Min Input Voltage30 V
Min Operating Temperature-40 °C
Number of Outputs1
Number of Regulators1
Output Current100 mA
Output TypeFixed
Output Voltage5 V
PackagingBulk
PolarityPositive

Documents

Download datasheets and manufacturer documentation for onsemi MC78L05ABP.

Augswan
Datasheet15 pages7 years ago
Upverter
Datasheet18 pages14 years ago
Datasheet17 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago