onsemi MC78L05ABDG

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C
Obsolete
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Current Rating100 mA
Dropout Voltage1.7 V
Input Bias Current3.8 mA
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current100 mA
Min Input Voltage7 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Outputs1
Number of Regulators1
Operating Supply Voltage30 V
Output Current100 mA
Output TypeFixed
Output Voltage5 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)49 dB
Schedule B8542390000
Tolerance5 %
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC78L05ABDG.

Upverter
Datasheet17 pages16 years ago
Datasheet18 pages14 years ago
Augswan
Datasheet15 pages7 years ago
Newark
Datasheet14 pages10 years ago
Datasheet15 pages8 years ago
TME
Datasheet15 pages7 years ago
Datasheet5 pages14 years ago
iiiC
Datasheet18 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages16 years ago
Jameco
Datasheet17 pages17 years ago

Alternate Parts

Price @ 1000
$ 0.119
$ 0.119
Stock
657,451
5,320,912
5,320,912
Authorized Distributors
0
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
5 V
5 V
5 V
Max Output Voltage
-
-
-
Accuracy
-
4 %
4 %
Dropout Voltage
1.7 V
1.7 V
1.7 V
Power Supply Rejection Ratio (PSRR)
49 dB
49 dB
49 dB

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC78L05ABDG.

Related Parts

Descriptions

Descriptions of onsemi MC78L05ABDG provided by its distributors.

Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C
MC78L00A Series 100 mA 5 V Fixed Output SMT LDO Voltage Regulator - SOIC-8
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC 49dB -40C~125C 100mA 1.5mm
Pwr Sply Func,Voltage Regulator,Positive Voltage Out,SOIC-8,VS 30VDC,VO 5V
Ldo Voltage Regulator, 5V, 0.1A, 8-Soic; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:10V; Input Voltage Max:30V; Product Range:mc78L00A Series; Output Type:fixed Rohs Compliant: Yes
ON SEMICONDUCTOR - MC78L05ABDG - IC, LINEAR VOLTAGE REGULATOR
IC, LINEAR VOLTAGE REGULATOR; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 10V; Input Voltage Max: 30V; Product Range: MC78L00A Series; Output Current: 100mA; Output Type: Fixed; Linear Regulator Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); No. of Outputs: 1Outputs; Output Voltage Max: 5V; Termination Type: Surface Mount Device; Voltage Regulator Type: Positive Voltage
The MC78L00A Series of positive voltage regulators are inexpensive easy-to-use devices suitable for a multitude of applications that require a regulated supply of up to 100 mA. Like their higher powered MC7800 and MC78M00 Series cousins these regulators feature internal current limiting and thermal shutdown making them remarkably rugged. No external components are required with the MC78L00 devices in many applications. These devices offer a substantial performance advantage over the traditional zener diode-resistor combination as output impedance and quiescent current are substantially reduced.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC78L05ABDG.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Current Rating100 mA
Dropout Voltage1.7 V
Input Bias Current3.8 mA
Max Input Voltage30 V
Max Operating Temperature125 °C
Max Output Current100 mA
Min Input Voltage7 V
Min Operating Temperature-40 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Outputs1
Number of Regulators1
Operating Supply Voltage30 V
Output Current100 mA
Output TypeFixed
Output Voltage5 V
PolarityPositive
Power Supply Rejection Ratio (PSRR)49 dB
Schedule B8542390000
Tolerance5 %
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC78L05ABDG.

Upverter
Datasheet17 pages16 years ago
Datasheet18 pages14 years ago
Augswan
Datasheet15 pages7 years ago
Newark
Datasheet14 pages10 years ago
Datasheet15 pages8 years ago
TME
Datasheet15 pages7 years ago
Datasheet5 pages14 years ago
iiiC
Datasheet18 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages16 years ago
Jameco
Datasheet17 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago