onsemi MC7824CTG

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 24.0 V; TJ = 0°C to +125°C
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Accuracy4 %
Current Rating1 A
Dropout Voltage2 V
Max Input Voltage40 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current1 A
Max Supply Voltage38 V
Min Input Voltage26 V
Min Operating Temperature0 °C
Min Supply Voltage27 V
Nominal Output Voltage24 V
Nominal Supply Current3.6 mA
Number of Channels1
Number of Outputs1
Number of Regulators1
Operating Supply Voltage40 V
Output Current1 A
Output TypeFixed
Output Voltage24 V
Output Voltage Accuracy4 %
PolarityPositive
Power Supply Rejection Ratio (PSRR)54 dB
Quiescent Current6.5 mA
Schedule B8542390000
Tolerance5 %
Dimensions
Height15.748 mm
Length10.2616 mm
Width4.826 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC7824CTG.

onsemi
Datasheet34 pages12 years ago
Datasheet33 pages13 years ago
Datasheet33 pages14 years ago
Datasheet33 pages16 years ago
Datasheet31 pages4 years ago
Augswan
Datasheet31 pages9 years ago
Newark
Datasheet30 pages10 years ago
Farnell
Datasheet34 pages12 years ago
TME
Datasheet31 pages2 years ago
Datasheet32 pages4 years ago
Upverter
Datasheet32 pages4 years ago
Technical Drawing1 page4 years ago
iiiC
Datasheet34 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages16 years ago

Inventory History

3 month trend:
-9.28%

Alternate Parts

Price @ 1000
$ 0.258
$ 0.368
$ 0.368
Stock
815,535
163,997
163,997
Authorized Distributors
11
1
1
Case/Package
TO-220
TO-220-3
TO-220-3
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Min Input Voltage
26 V
27 V
27 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
4 %
4 %
4 %
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
54 dB
67 dB
67 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC7824CTG.

Related Parts

Descriptions

Descriptions of onsemi MC7824CTG provided by its distributors.

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 24.0 V; TJ = 0°C to +125°C
Single Linear Voltage Regulator 1A 24 V +/-4% 3-Pin TO-220 | ON Semiconductor MC7824CTG
MC7824C Series 1 A 24 V Fixed Output Flange Mount LDO Voltage Regulator - TO-220
IC, V REG +24V, 7824, TO-220-3; Fixed Output Voltage Nom.:24V; Adjustable Min:-; Max:-; Input
Standard Regulator Pos 24V 1A 3-Pin(3+Tab) TO-220 Rail - Rail/Tube
IC MC7824 Positive Voltage Regulator 24 Volt 1 Amp TO-220
Linear Fixed Voltage Regulator 24V 1A TO-220
Voltage regulator, 24 VDC, 1 A, positive, TO-220, MC7824CTG
IC, V REG +24V, 7824, TO-220-3; Fixed Output Voltage Nom.: 24V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 33V; Input Voltage Max: 40V; Product Range: 7824 Voltage Regulators; Output Current: 1A; Output Type: Fixed; Linear Regulator Case Style: TO-220; No. of Pins: 3Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: -; SVHC: Lead (27-Jun-2018); Accuracy %: 4%; Base Number: 7824; Device Marking: MC7824CTG; Dropout Voltage Vdo: 2V; IC Generic Number: 7824; LDO Regulator Case Style: TO-220; No. of Outputs: 1Outputs; Operating Temperature Range: 0°C to +125°C; Operating Voltage Tolerance +: 4%; Output Voltage Nom.: 24V; Primary Input Voltage: 33V; Supply Voltage Max: 38V; Supply Voltage Min: 27V; Voltage: 24V; Voltage Regulator Type: Positive Fixed

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC7824CTG.

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Accuracy4 %
Current Rating1 A
Dropout Voltage2 V
Max Input Voltage40 V
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Output Current1 A
Max Supply Voltage38 V
Min Input Voltage26 V
Min Operating Temperature0 °C
Min Supply Voltage27 V
Nominal Output Voltage24 V
Nominal Supply Current3.6 mA
Number of Channels1
Number of Outputs1
Number of Regulators1
Operating Supply Voltage40 V
Output Current1 A
Output TypeFixed
Output Voltage24 V
Output Voltage Accuracy4 %
PolarityPositive
Power Supply Rejection Ratio (PSRR)54 dB
Quiescent Current6.5 mA
Schedule B8542390000
Tolerance5 %
Dimensions
Height15.748 mm
Length10.2616 mm
Width4.826 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC7824CTG.

onsemi
Datasheet34 pages12 years ago
Datasheet33 pages13 years ago
Datasheet33 pages14 years ago
Datasheet33 pages16 years ago
Datasheet31 pages4 years ago
Augswan
Datasheet31 pages9 years ago
Newark
Datasheet30 pages10 years ago
Farnell
Datasheet34 pages12 years ago
TME
Datasheet31 pages2 years ago
Datasheet32 pages4 years ago
Upverter
Datasheet32 pages4 years ago
Technical Drawing1 page4 years ago
iiiC
Datasheet34 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages16 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago