onsemi MC7805CD2TR4G

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageD2PAK
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Accuracy4 %
Current Rating1 A
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current1 A
Manufacturer Package IdentifierD2Pak
Min Input Voltage7 V
Min Operating Temperature0 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy4 %
PackagingCut Tape
PolarityPositive
Power Supply Rejection Ratio (PSRR)83 dB
Quiescent Current6.5 mA
Schedule B8542390000
Dimensions
Height30.02 mm
Length10.24 mm
Width9.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC7805CD2TR4G.

Upverter
Datasheet33 pages16 years ago
Datasheet34 pages11 years ago
Datasheet33 pages13 years ago
Datasheet33 pages14 years ago
Datasheet34 pages12 years ago
onsemi
Datasheet31 pages4 years ago
Newark
Datasheet31 pages9 years ago
Farnell
Datasheet30 pages10 years ago
TME
Datasheet31 pages2 years ago
Datasheet32 pages4 years ago
iiiC
Datasheet34 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Jameco
Datasheet33 pages17 years ago

Inventory History

3 month trend:
-16.94%

Alternate Parts

Price @ 1000
$ 0.268
$ 0.265
$ 0.265
Stock
2,114,250
508,349
508,349
Authorized Distributors
11
9
9
Case/Package
D2PAK
D2PAK
D2PAK
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1 A
1 A
1 A
Min Input Voltage
7 V
7 V
7 V
Max Input Voltage
35 V
35 V
35 V
Min Output Voltage
5 V
5 V
5 V
Max Output Voltage
-
-
-
Accuracy
4 %
4 %
4 %
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
83 dB
83 dB
83 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC7805CD2TR4G.

Related Parts

Descriptions

Descriptions of onsemi MC7805CD2TR4G provided by its distributors.

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C
MC7805CD2TR4G; Single Linear Voltage Regulator; 2.2A 5 V; +/-4%; 3-Pin D2PAK
MC7805C Series 1 A 5 V Fixed Output Surface Mount LDO Voltage Regulator - D2PAK
Standard Regulator Pos 5V 1A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel
Positive Voltage Regulator, 5V, 1A, 4%, 2V dropout, 0~125C; MC7805CD2TR4G
ON SEMICONDUCTOR MC7805CD2TR4G Linear Voltage Regulator, 7805, Fixed, Positive Voltage, 10V To 35V In, 5V And 1A Out, TO-263-3
Ldo Voltage Regulator, 5V, 1A, D2-Pak-3; Output Type:Fixed; Output Voltage Min:-; Output Voltage Max:-; Input Voltage Min:10V; Input Voltage Max:35V; Product Range:7805 Voltage Regulators; Output Current Max:1A; No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MC7805CD2TR4G.
IC, LINEAR VOLTAGE REGULATOR; Fixed Output Voltage Nom.: 5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 10V; Input Voltage Max: 35V; Product Range: 7805 Voltage Regulators; Output Current: 1A; Output Type: Fixed; Linear Regulator Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: -; SVHC: Lead (27-Jun-2018); Accuracy %: 4%; Dropout Voltage Vdo: 2V; LDO Regulator Case Style: TO-263; No. of Outputs: 1Outputs; Operating Temperature Range: 0°C to +125°C; Output Voltage Max: 5V; Output Voltage Nom.: 5V; Primary Input Voltage: 10V; Supply Voltage Max: 20VDC; Supply Voltage Min: 7VDC; Termination Type: Surface Mount Device; Voltage Regulator Type: Positive Voltage

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC7805CD2TR4G.

Technical Specifications

Physical
Case/PackageD2PAK
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Accuracy4 %
Current Rating1 A
Dropout Voltage2 V
Max Input Voltage35 V
Max Operating Temperature125 °C
Max Output Current1 A
Manufacturer Package IdentifierD2Pak
Min Input Voltage7 V
Min Operating Temperature0 °C
Min Output Voltage5 V
Nominal Output Voltage5 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1 A
Output TypeFixed
Output Voltage5 V
Output Voltage Accuracy4 %
PackagingCut Tape
PolarityPositive
Power Supply Rejection Ratio (PSRR)83 dB
Quiescent Current6.5 mA
Schedule B8542390000
Dimensions
Height30.02 mm
Length10.24 mm
Width9.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC7805CD2TR4G.

Upverter
Datasheet33 pages16 years ago
Datasheet34 pages11 years ago
Datasheet33 pages13 years ago
Datasheet33 pages14 years ago
Datasheet34 pages12 years ago
onsemi
Datasheet31 pages4 years ago
Newark
Datasheet31 pages9 years ago
Farnell
Datasheet30 pages10 years ago
TME
Datasheet31 pages2 years ago
Datasheet32 pages4 years ago
iiiC
Datasheet34 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
Jameco
Datasheet33 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago