onsemi MC74VHC244DW

Ahc/vhc Series, Dual 4-BIT Driver, True Output, PDSO20, SOIC-20
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Technical
High Level Output Current-8 mA
Logic FunctionBuffer
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
PolarityNon-Inverting

Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC244DW.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.068
$ 0.182
$ 0.182
Stock
10,699
628,146
628,146
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Buffer
Buffer, Inverting
Buffer, Inverting
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74VHC244DW.

Descriptions

Descriptions of onsemi MC74VHC244DW provided by its distributors.

AHC/VHC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Rail
IC BUFFER NON-INVERT 5.5V 20SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Technical
High Level Output Current-8 mA
Logic FunctionBuffer
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
PolarityNon-Inverting

Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC244DW.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago