onsemi MC74VHC1G00DFT1

NAND GATE 1-ELEM 2-IN CMOS 5PIN SC-88A - Tape and Reel
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSC
MountSurface Mount
Number of Pins70
Technical
High Level Output Current-8 mA
Logic FunctionNAND
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Inputs2
Number of Outputs1
PackagingTape & Reel (TR)
Propagation Delay7.5 ns
Quiescent Current1 µA

Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC1G00DFT1.

Augswan
Datasheet6 pages9 years ago
Farnell
Datasheet6 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.048
$ 0.062
$ 0.062
Stock
449,970
5,830,982
5,830,982
Authorized Distributors
2
6
6
Case/Package
SC
SC
SC
Number of Pins
70
5
5
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
7.5 ns
5.2 ns
5.2 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74VHC1G00DFT1.

Related Parts

Descriptions

Descriptions of onsemi MC74VHC1G00DFT1 provided by its distributors.

NAND GATE 1-ELEM 2-IN CMOS 5PIN SC-88A - Tape and Reel
Contains Lead NAND Gate Surface Mount Non-RoHS Compliant NAND Gate Inverter IC -55C~125C 5.5V 8mA 8mA 0.65mm
Integrated Circuit Mos 74VHC1G00DF/MC74VHC1G00DFT1 ON SEMI VHC SOT353

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSC
MountSurface Mount
Number of Pins70
Technical
High Level Output Current-8 mA
Logic FunctionNAND
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Circuits1
Number of Elements1
Number of Gates1
Number of Inputs2
Number of Outputs1
PackagingTape & Reel (TR)
Propagation Delay7.5 ns
Quiescent Current1 µA

Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC1G00DFT1.

Augswan
Datasheet6 pages9 years ago
Farnell
Datasheet6 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago