onsemi MC74VHC157DR2G

Multiplexer, AHC/VHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
High Level Output Current8 mA
Independent Circuits1
Logic FunctionMultiplexer, Mux
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Input Lines2
Number of Inputs8
Number of Output Lines4
Number of Outputs4
PackagingCut Tape (CT)
Power Dissipation250 mW
Propagation Delay8.4 ns
Schedule B8542390000
Supply TypeSingle
Throw ConfigurationDPST
Dimensions
Height1.5 mm
Length10 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC157DR2G.

Augswan
Datasheet7 pages12 years ago
iiiC
Datasheet7 pages12 years ago

Inventory History

3 month trend:
+12.88%

Alternate Parts

Price @ 1000
$ 0.295
$ 0.087
$ 0.087
Stock
575,528
162,946
162,946
Authorized Distributors
7
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Multiplexer, Mux
-
-
Number of Inputs
8
-
-
Number of Outputs
4
-
-
Number of Circuits
-
-
-
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
8 mA
8 mA
8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74VHC157DR2G.

Related Parts

Descriptions

Descriptions of onsemi MC74VHC157DR2G provided by its distributors.

Multiplexer, AHC/VHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
MC74VHC Series 2 V to 5.5 V SMT Quad 2-Channel Multiplexer - SOIC-16
Multiplexer 1-Element CMOS 8-IN 16-Pin SOIC T/R - Tape and Reel
The MC74VHC157 is an advanced high speed CMOS quad 2-channel multiplexer fabricated with silicon gate CMOS technology. It achieves high speed operation similar to equivalent Bipolar Schottky TTL while maintaining CMOS low power dissipation. It consists of four 2-input digital multiplexers with common select (S) and enable (E) inputs. When Ebar is held High selection of data is inhibited and all the outputs go Low. The select decoding determines whether the A or B inputs get routed to the corresponding Y outputs. The internal circuit is composed of three stages including a buffer output which provides high noise immunity and stable output. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
High Level Output Current8 mA
Independent Circuits1
Logic FunctionMultiplexer, Mux
Low Level Output Current8 mA
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Input Lines2
Number of Inputs8
Number of Output Lines4
Number of Outputs4
PackagingCut Tape (CT)
Power Dissipation250 mW
Propagation Delay8.4 ns
Schedule B8542390000
Supply TypeSingle
Throw ConfigurationDPST
Dimensions
Height1.5 mm
Length10 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC157DR2G.

Augswan
Datasheet7 pages12 years ago
iiiC
Datasheet7 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago