onsemi MC74VHC00M

Ahc/vhc Series, Quad 2-INPUT Nand Gate, PDSO14, Eiaj, SOIC-14
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Logic FunctionNAND

Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC00M.

Farnell
Datasheet3 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.048
$ 0.358
$ 0.358
Stock
111,990
475,690
475,690
Authorized Distributors
2
2
2
Case/Package
-
SOP
SOP
Number of Pins
-
14
14
Logic Function
NAND
NAND
NAND
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74VHC00M.

Descriptions

Descriptions of onsemi MC74VHC00M provided by its distributors.

AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, SOIC-14
IC GATE NAND 4CH 2-INP 14SOIC
MC74VHC00M, MOTOR DRIVERS / CONTROLLERS;
NAND GATE, AHC/VHC SERIES

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Technical
Logic FunctionNAND

Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC00M.

Farnell
Datasheet3 pages21 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago