onsemi MC74LVXT4066DTR2

Switches- General Purpose 2-6V ANLG Mux/Demux No-Cancel/No-Return
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Technical
Bandwidth150 MHz
Logic FunctionDemultiplexer, Multiplexer
Max Operating Temperature85 °C
Max Power Dissipation450 mW
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Channels4
Number of Inputs4
Number of Outputs4
Operating Supply Current40 µA
PackagingTape and Reel
Power Dissipation450 mW
Propagation Delay4 ns
Resistance30 Ω
Supply TypeSingle
Throw ConfigurationSPST
Turn-Off Delay Time30 ns
Turn-On Delay Time20 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC74LVXT4066DTR2.

Arrow Electronics
Datasheet12 pages0 years ago
SHENGYU ELECTRONICS
Datasheet11 pages6 years ago

Alternate Parts

Price @ 1000
$ 0.264
$ 0.264
Stock
33,974
568,733
568,733
Authorized Distributors
0
9
9
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Demux, Multiplexer, Mux
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74LVXT4066DTR2.

Descriptions

Descriptions of onsemi MC74LVXT4066DTR2 provided by its distributors.

Switches- General Purpose 2-6V ANLG Mux/Demux No-Cancel/No-Return
IC SW SPST-NOX4 20OHM 14TSSOP
IC MUX/DEMUX QUAD 1X1 14TSSOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Technical
Bandwidth150 MHz
Logic FunctionDemultiplexer, Multiplexer
Max Operating Temperature85 °C
Max Power Dissipation450 mW
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Channels4
Number of Inputs4
Number of Outputs4
Operating Supply Current40 µA
PackagingTape and Reel
Power Dissipation450 mW
Propagation Delay4 ns
Resistance30 Ω
Supply TypeSingle
Throw ConfigurationSPST
Turn-Off Delay Time30 ns
Turn-On Delay Time20 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC74LVXT4066DTR2.

Arrow Electronics
Datasheet12 pages0 years ago
SHENGYU ELECTRONICS
Datasheet11 pages6 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago