onsemi MC74LCX16244DTG

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP Rail - Rail/Tube
EOL
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins48
Technical
High Level Output Current-24 mA
Logic FunctionBuffer, Inverting
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Power Dissipation200 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits16
Number of Bits per Element8
Number of Channels16
Number of Circuits1
Number of Elements4
Number of Input Lines16
Number of Inputs16
Number of Output Lines3
Number of Outputs16
PolarityNon-Inverting
Propagation Delay4.5 ns
Quiescent Current20 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time7.2 ns
Dimensions
Height950 µm
Length12.6 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74LCX16244DTG.

Newark
Datasheet7 pages11 years ago
onsemi
Datasheet7 pages13 years ago
Future Electronics
Datasheet8 pages18 years ago
iiiC
Datasheet7 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
Jameco
Datasheet9 pages16 years ago

Inventory History

3 month trend:
+2.02%

Alternate Parts

Price @ 1000
$ 0.745
$ 0.913
$ 0.913
Stock
269,678
2,503,212
2,503,212
Authorized Distributors
5
8
8
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Number of Circuits
1
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74LCX16244DTG.

Related Parts

Descriptions

Descriptions of onsemi MC74LCX16244DTG provided by its distributors.

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin TSSOP Rail - Rail/Tube
Low Voltage 16-Bit CMOS Buffer
74LCX16244 Tube 2003 74LCX logic buffer 24mA 24mA 7.2ns 950mum 200mW
Log Cmos Bufr 16Bit 3St Rohs Compliant: Yes |Onsemi MC74LCX16244DTG.
IC BUF NON-INVERT 3.6V 48TSSOP
IC BUFF TRI-ST 16BIT LV 48TSSOP
BUFFER, NON INVERTING, TSSOP-48; Logic Family / Base Number: 74LCX16244; Logic Device Type: Buffer, Non Inverting; Logic Case Style: TSSOP; No. of Pins: 48Pins; Sup; Available until stocks are exhausted Alternative available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74LCX16244DTG.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins48
Technical
High Level Output Current-24 mA
Logic FunctionBuffer, Inverting
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Power Dissipation200 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits16
Number of Bits per Element8
Number of Channels16
Number of Circuits1
Number of Elements4
Number of Input Lines16
Number of Inputs16
Number of Output Lines3
Number of Outputs16
PolarityNon-Inverting
Propagation Delay4.5 ns
Quiescent Current20 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time7.2 ns
Dimensions
Height950 µm
Length12.6 mm
Width6.2 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74LCX16244DTG.

Newark
Datasheet7 pages11 years ago
onsemi
Datasheet7 pages13 years ago
Future Electronics
Datasheet8 pages18 years ago
iiiC
Datasheet7 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
Jameco
Datasheet9 pages16 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago