onsemi MC74LCX04M

Lvc/lcx/z Series, Hex 1-INPUT Invert Gate, PDSO14, Eiaj, SO-14

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Documents

Download datasheets and manufacturer documentation for onsemi MC74LCX04M.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.058
$ 0.743
$ 0.743
Stock
15,835
830,139
830,139
Authorized Distributors
1
2
2
Case/Package
-
SOP
SOP
Number of Pins
-
14
14
Logic Function
-
Buffer, Inverter
Buffer, Inverter
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74LCX04M.

Descriptions

Descriptions of onsemi MC74LCX04M provided by its distributors.

LVC/LCX/Z SERIES, HEX 1-INPUT INVERT GATE, PDSO14, EIAJ, SO-14

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Documents

Download datasheets and manufacturer documentation for onsemi MC74LCX04M.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago