onsemi MC74HCT74ADR2G

MC74HCT74ADR2G Dual D Type Flip Flop IC; LSTTL; 4.5 - 5.5 V; 14-Pin SOIC
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
Clock Edge Trigger TypePositive Edge
Frequency30 MHz
High Level Output Current-4 mA
Logic FunctionAND, D-Type, Flip-Flop
Low Level Output Current4 mA
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Bits2
Number of Bits per Element1
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Input Lines1
Number of Output Lines1
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay24 ns
Quiescent Current2 µA
Schedule B8542390000
Turn-On Delay Time24 ns
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74HCT74ADR2G.

Newark
Datasheet5 pages9 years ago
onsemi
Datasheet6 pages17 years ago
Datasheet7 pages9 years ago
iiiC
Datasheet6 pages17 years ago

Inventory History

3 month trend:
+25.12%

Alternate Parts

Price @ 1000
$ 0.154
$ 0.242
$ 0.242
Stock
548,746
583,829
583,829
Authorized Distributors
11
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
24 ns
35 ns
35 ns
Frequency
30 MHz
21 MHz
21 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74HCT74ADR2G.

Related Parts

Descriptions

Descriptions of onsemi MC74HCT74ADR2G provided by its distributors.

MC74HCT74ADR2G Dual D Type Flip Flop IC; LSTTL; 4.5 - 5.5 V; 14-Pin SOIC
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R - Tape and Reel
Tape & Reel (TR) 74HCT74 e3 74HCT flip flop 8.75mm 24ns @ 5V 50pF 30MHz 24ns
Logic Family / Base Number:74Hct74; Flip-Flop Type:d; Propagation Delay:24Ns; Frequency:30Mhz; Output Current:-; Logic Case Style:nsoic; No. Of Pins:14Pins; Trigger Type:positive Edge; Ic Output Type:complementary; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HCT74ADR2G.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
Clock Edge Trigger TypePositive Edge
Frequency30 MHz
High Level Output Current-4 mA
Logic FunctionAND, D-Type, Flip-Flop
Low Level Output Current4 mA
Max Frequency20 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Bits2
Number of Bits per Element1
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Input Lines1
Number of Output Lines1
Operating Supply Voltage5 V
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay24 ns
Quiescent Current2 µA
Schedule B8542390000
Turn-On Delay Time24 ns
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74HCT74ADR2G.

Newark
Datasheet5 pages9 years ago
onsemi
Datasheet6 pages17 years ago
Datasheet7 pages9 years ago
iiiC
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago