onsemi MC74HCT04ANG

Inverter, Hex Inverter, .5 V (Min.), .5 V (Max.) | ON Semiconductor MC74HCT04ANG
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Weight4.535924 g
Technical
High Level Output Current-4 mA
Logic FunctionBuffer, Inverter
Low Level Output Current4 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Operating Supply Voltage5 V
Output Current4 mA
Output TypeTTL
PackagingBulk
Propagation Delay26 ns
Quiescent Current1 µA
Schedule B8542390000
Turn-On Delay Time26 ns
Dimensions
Height3.6576 mm
Length19.558 mm
Width6.604 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74HCT04ANG.

Newark
Datasheet5 pages9 years ago
Farnell
Datasheet8 pages12 years ago
element14
Datasheet8 pages17 years ago
SHENGYU ELECTRONICS
Datasheet5 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.192
$ 0.377
$ 0.377
Stock
195,157
920,026
920,026
Authorized Distributors
3
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
26 ns
21 ns
21 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-4 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
4.5 V
2 V
2 V
Max Supply Voltage
5.5 V
6 V
6 V
Quiescent Current
1 µA
2 µA
2 µA

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74HCT04ANG.

Related Parts

Descriptions

Descriptions of onsemi MC74HCT04ANG provided by its distributors.

Inverter, Hex Inverter, .5 V (Min.), .5 V (Max.) | ON Semiconductor MC74HCT04ANG
Buffer Inverter 74HCT04 8542.39.00.01 74HCT logic gate circuit 17ns @ 5V 50pF 3.6576mm 4mA 4mA 2V
HCT SERIES HEX 1-INPUT INVERT GATE PDIP14
IC, HEX INVERTER, DIP-14; Logic Type:Inv; IC, HEX INVERTER, DIP-14; Logic Type:Inverter Gate; Output Current:4mA; No. of Inputs:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Weight4.535924 g
Technical
High Level Output Current-4 mA
Logic FunctionBuffer, Inverter
Low Level Output Current4 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-55 °C
Min Supply Voltage4.5 V
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Operating Supply Voltage5 V
Output Current4 mA
Output TypeTTL
PackagingBulk
Propagation Delay26 ns
Quiescent Current1 µA
Schedule B8542390000
Turn-On Delay Time26 ns
Dimensions
Height3.6576 mm
Length19.558 mm
Width6.604 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74HCT04ANG.

Newark
Datasheet5 pages9 years ago
Farnell
Datasheet8 pages12 years ago
element14
Datasheet8 pages17 years ago
SHENGYU ELECTRONICS
Datasheet5 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago