onsemi MC74HC74ADTR2G

74HC Series 2 to 6 V SMT Dual D-Type Flip-Flop with Set and Reset - TSSOP-14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins14
Technical
Ambient Temperature Range High125 °C
Clock Edge Trigger TypePositive Edge
Frequency35 MHz
High Level Output Current-5.2 mA
Logic FunctionAND, D-Type, Flip-Flop
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits2
Number of Bits per Element1
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Input Lines1
Number of Inputs1
Number of Output Lines1
Number of Outputs2
Output Current5.2 mA
PackagingDigi-Reel®
PolarityNon-Inverting
Propagation Delay160 ns
Quiescent Current2 µA
Schedule B8542390000
Turn-On Delay Time17 ns
Dimensions
Height1.2 mm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC74ADTR2G.

Newark
Datasheet7 pages9 years ago
onsemi
Datasheet9 pages12 years ago
Datasheet9 pages17 years ago
Upverter
Datasheet9 pages9 years ago
iiiC
Datasheet9 pages12 years ago

Inventory History

3 month trend:
-2.90%

Alternate Parts

Price @ 1000
$ 0.217
$ 0.184
$ 0.184
Stock
1,528,318
637,621
637,621
Authorized Distributors
9
8
8
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
160 ns
40 ns
40 ns
Frequency
35 MHz
28 MHz
28 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74HC74ADTR2G.

Related Parts

Descriptions

Descriptions of onsemi MC74HC74ADTR2G provided by its distributors.

74HC Series 2 to 6 V SMT Dual D-Type Flip-Flop with Set and Reset - TSSOP-14
Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin TSSOP W T/R / IC D-TYPE POS TRG DUAL 14TSSOP
Tape & Reel (TR) 74HC74 e4 74HC flip flop 5.1mm 2V 17ns @ 6V 50pF 35MHz
Logic Family/Base Number:74Hc74; Flip-Flop Type:D; Propagation Delay:20Ns; Frequency:35Mhz; Output Current:5.2Ma; Logic Case Style:Tssop; No. Of Pins:14Pins; Trigger Type:Positive Edge; Ic Output Type:Complementary, Differential Rohs Compliant: Yes |Onsemi MC74HC74ADTR2G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC74ADTR2G.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins14
Technical
Ambient Temperature Range High125 °C
Clock Edge Trigger TypePositive Edge
Frequency35 MHz
High Level Output Current-5.2 mA
Logic FunctionAND, D-Type, Flip-Flop
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits2
Number of Bits per Element1
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Input Lines1
Number of Inputs1
Number of Output Lines1
Number of Outputs2
Output Current5.2 mA
PackagingDigi-Reel®
PolarityNon-Inverting
Propagation Delay160 ns
Quiescent Current2 µA
Schedule B8542390000
Turn-On Delay Time17 ns
Dimensions
Height1.2 mm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC74ADTR2G.

Newark
Datasheet7 pages9 years ago
onsemi
Datasheet9 pages12 years ago
Datasheet9 pages17 years ago
Upverter
Datasheet9 pages9 years ago
iiiC
Datasheet9 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago