onsemi MC74HC74ADR2G

74HC Series 2 to 6 V SMT Dual D-Type Flip-Flop with Set and Reset - SOIC-14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
Clock Edge Trigger TypePositive Edge
Current Rating4 µA
Frequency35 MHz
High Level Output Current-5.2 mA
Logic FunctionAND, D-Type, Flip-Flop
Low Level Output Current5.2 mA
Max Frequency24 MHz
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits2
Number of Bits per Element1
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Input Lines1
Number of Inputs2
Number of Output Lines1
Number of Outputs4
Output Current5.2 mA
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay160 ns
Quiescent Current2 µA
Schedule B8542390000
Turn-On Delay Time17 ns
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC74ADR2G.

Newark
Datasheet7 pages9 years ago
Datasheet9 pages10 years ago
onsemi
Datasheet9 pages12 years ago
Datasheet9 pages17 years ago
Upverter
Technical Drawing2 pages4 years ago
iiiC
Datasheet9 pages12 years ago
Jameco
Datasheet10 pages16 years ago

Inventory History

3 month trend:
+33.10%

Alternate Parts

Price @ 1000
$ 0.22
$ 0.237
$ 0.237
Stock
1,422,576
467,426
467,426
Authorized Distributors
11
12
12
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
160 ns
160 ns
160 ns
Frequency
35 MHz
35 MHz
35 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74HC74ADR2G.

Related Parts

Descriptions

Descriptions of onsemi MC74HC74ADR2G provided by its distributors.

74HC Series 2 to 6 V SMT Dual D-Type Flip-Flop with Set and Reset - SOIC-14
MC74HC74ADR2G Dual D Type Flip Flop IC, LSTTL, 2 - 6 V, 14-Pin SOIC | ON Semiconductor MC74HC74ADR2G
Tape & Reel (TR) 74HC74 e3 74HC flip flop 8.75mm 2V 17ns @ 6V 50pF 35MHz

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC74ADR2G.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
Clock Edge Trigger TypePositive Edge
Current Rating4 µA
Frequency35 MHz
High Level Output Current-5.2 mA
Logic FunctionAND, D-Type, Flip-Flop
Low Level Output Current5.2 mA
Max Frequency24 MHz
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits2
Number of Bits per Element1
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Input Lines1
Number of Inputs2
Number of Output Lines1
Number of Outputs4
Output Current5.2 mA
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay160 ns
Quiescent Current2 µA
Schedule B8542390000
Turn-On Delay Time17 ns
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC74ADR2G.

Newark
Datasheet7 pages9 years ago
Datasheet9 pages10 years ago
onsemi
Datasheet9 pages12 years ago
Datasheet9 pages17 years ago
Upverter
Technical Drawing2 pages4 years ago
iiiC
Datasheet9 pages12 years ago
Jameco
Datasheet10 pages16 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago