onsemi MC74HC74ADR2

Hc/uh Series, Dual Positive Edge Triggered D Flip-flop, Complementary Output, PDSO14, SOIC-14
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Clock Edge Trigger TypePositive Edge
Frequency35 MHz
High Level Output Current5.2 mA
Logic FunctionAND, D-Type, Flip-Flop
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits1
Number of Bits per Element1
Number of Circuits2
Number of Elements2
Number of Input Lines1
Number of Output Lines1
PackagingDigi-Reel®
PolarityNon-Inverting
Propagation Delay100 ns
Turn-On Delay Time17 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC74ADR2.

Augswan
Datasheet9 pages9 years ago
Farnell
Datasheet9 pages12 years ago
DigiKey
Datasheet8 pages0 years ago

Inventory History

3 month trend:
+16.19%

Alternate Parts

Price @ 1000
$ 0.164
$ 0.22
$ 0.237
$ 0.117
$ 0.569
$ 0.121
$ 0.104
$ 0.443
$ 0.198
$ 0.087
Stock
492,309
1,273,438
481,613
2,799,440
222,996
473,607
169,495
107,998
332,547
651,949
Authorized Distributors
2
8
12
16
2
6
7
1
4
2
Case/Package
SOIC
SOIC
SOIC
-
SOIC
SOIC
-
SOIC
SOIC
SOIC
Number of Pins
14
14
14
14
14
14
14
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
-
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
-
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type
Number of Elements
2
2
2
-
2
2
-
2
2
2
Number of Bits per Element
1
1
1
-
1
1
-
1
1
1
Propagation Delay
100 ns
160 ns
160 ns
-
175 ns
175 ns
37 ns
175 ns
175 ns
100 ns
Frequency
35 MHz
35 MHz
35 MHz
76 MHz
50 MHz
50 MHz
82 MHz
50 MHz
60 MHz
28 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
-
Positive Edge
Positive Edge
-
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
-
2 V
2 V
2 V
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
-
6 V
6 V
6 V
6 V
6 V
6 V
Quiescent Current
-
2 µA
2 µA
-
4 µA
4 µA
40 µA
4 µA
-
-

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74HC74ADR2.

Related Parts

Descriptions

Descriptions of onsemi MC74HC74ADR2 provided by its distributors.

HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, SOIC-14
Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC
FLIP FLOP D-TYPE POS-EDGE 2-ELEM 14SOIC
IC FLIP FLOP DUAL SET/RST SOIC-14 SMD
2V~6V 35MHz 17ns@6V,50pF D-Type 1 2 2uA SOP-14 Flip Flops ROHS
French Electronic Distributor since 1988
MC74HC74ADR2, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Clock Edge Trigger TypePositive Edge
Frequency35 MHz
High Level Output Current5.2 mA
Logic FunctionAND, D-Type, Flip-Flop
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits1
Number of Bits per Element1
Number of Circuits2
Number of Elements2
Number of Input Lines1
Number of Output Lines1
PackagingDigi-Reel®
PolarityNon-Inverting
Propagation Delay100 ns
Turn-On Delay Time17 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC74ADR2.

Augswan
Datasheet9 pages9 years ago
Farnell
Datasheet9 pages12 years ago
DigiKey
Datasheet8 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Reach Statement8 pages9 years ago