onsemi MC74HC595ADTR2G

Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin TSSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight172.98879 mg
Technical
DirectionUnidirectional
Frequency35 MHz
Input Current1 µA
Logic FunctionShift Register
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element8
Number of Channels1
Number of Circuits2
Number of Elements1
Number of Input Lines3
Number of Inputs8
Number of Output Lines3
PackagingCut Tape
Propagation Delay225 ns
Quiescent Current4 µA
Schedule B8542390000
Turn-On Delay Time225 ns
Dimensions
Height1.05 mm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC595ADTR2G.

Upverter
Datasheet11 pages15 years ago
Newark
Datasheet13 pages7 years ago
Datasheet12 pages10 years ago
element14 APAC
Datasheet13 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages9 years ago
Future Electronics
Datasheet11 pages11 years ago
iiiC
Datasheet11 pages12 years ago
Jameco
Datasheet13 pages16 years ago

Inventory History

3 month trend:
-99.22%

Alternate Parts

Price @ 1000
$ 0.2
$ 0.164
$ 0.285
$ 0.885
$ 0.176
$ 0.116
Stock
1,865,263
1,638,195
259,326
852,501
916,281
278,334
Authorized Distributors
3
3
7
1
2
1
Case/Package
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
16
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Shift Register
Shift Register
Shift Register
Number of Elements
1
1
1
1
1
1
Number of Bits per Element
8
8
8
8
8
8
Propagation Delay
225 ns
34 ns
225 ns
19 ns
34 ns
225 ns
Frequency
35 MHz
42 MHz
35 MHz
29 MHz
-
-
Clock Edge Trigger Type
-
-
-
-
-
-
Min Supply Voltage
2 V
2 V
2 V
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
6 V
6 V
6 V
Quiescent Current
4 µA
8 µA
4 µA
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74HC595ADTR2G.

Related Parts

Descriptions

Descriptions of onsemi MC74HC595ADTR2G provided by its distributors.

Shift Register Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin TSSOP T/R
HC/UH 74HC595 ROHS3Compliant Tape & Reel (TR) shift register 225ns 1muA 172.98879mg 35MHz
74HC Series 2 to 6 V Shift Register w/ 3 State Outputs - TSSOP-16
Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDSO16
Log Cmos Shift Reg 8Bit Rohs Compliant: Yes |Onsemi MC74HC595ADTR2G.
IC; Communications; Serial/Parallel Converter; 2-6V; ; Cut Tape
8 2V~6V 1 TSSOP-16 Shifting Register ROHS
IC SHIFT REGSTR 8BIT 3ST 16TSSOP
RES SMD 12.4K OHM 1% 1/2W 1206
French Electronic Distributor since 1988
IC 8BIT SIPO/SISO SHIFT REGISTER TSSOP16, FULL REEL; Shift Register Function: Serial to Parallel, Serial to Serial; Logic Type: Shift Register; No. of Elements: 1; IC Output Type: Tri State; Logic Case Styl

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC595ADTR2G.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins16
Weight172.98879 mg
Technical
DirectionUnidirectional
Frequency35 MHz
Input Current1 µA
Logic FunctionShift Register
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element8
Number of Channels1
Number of Circuits2
Number of Elements1
Number of Input Lines3
Number of Inputs8
Number of Output Lines3
PackagingCut Tape
Propagation Delay225 ns
Quiescent Current4 µA
Schedule B8542390000
Turn-On Delay Time225 ns
Dimensions
Height1.05 mm
Length5.1 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC595ADTR2G.

Upverter
Datasheet11 pages15 years ago
Newark
Datasheet13 pages7 years ago
Datasheet12 pages10 years ago
element14 APAC
Datasheet13 pages8 years ago
RS (Formerly Allied Electronics)
Datasheet11 pages9 years ago
Future Electronics
Datasheet11 pages11 years ago
iiiC
Datasheet11 pages12 years ago
Jameco
Datasheet13 pages16 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago