onsemi MC74HC574ADWG

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin SOIC W Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Technical
Clock Edge Trigger TypePositive Edge
Frequency35 MHz
High Level Output Current-7.8 mA
Logic FunctionD-Type, Flip-Flop
Low Level Output Current7.8 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element8
Number of Channels8
Number of Circuits8
Number of Elements1
Number of Input Lines3
Number of Inputs8
Number of Output Lines3
Output Current7.8 mA
PolarityNon-Inverting
Propagation Delay240 ns
Schedule B8542390000
Turn-On Delay Time27 ns
Dimensions
Height2.4 mm
Length12.95 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC574ADWG.

Newark
Datasheet9 pages9 years ago
Datasheet9 pages10 years ago
onsemi
Datasheet9 pages12 years ago
Datasheet9 pages15 years ago
Jameco
Datasheet11 pages17 years ago

Inventory History

3 month trend:
+432%

Alternate Parts

Price @ 1000
$ 0.484
$ 0.32
$ 0.32
Stock
312,256
481,643
481,643
Authorized Distributors
9
8
8
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
240 ns
240 ns
240 ns
Frequency
35 MHz
24 MHz
24 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74HC574ADWG.

Related Parts

Descriptions

Descriptions of onsemi MC74HC574ADWG provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin SOIC W Tube
74HC Series 2 to 6 V Octal D-Type 3-St Noninverting Flip-Flop - SOIC-20
MC74HC574ADWG Octal D Type Flip Flop IC, LSTTL, 2 - 6 V, 20-Pin SOIC | ON Semiconductor MC74HC574ADWG
FLIP-FLOP, D-TYPE, OCTAL, 32NS, WSOIC-20; Logic Family / Base Number: 74HC574; Flip-Flop Type: D; Propagation Delay: 32ns; Frequency: 35MHz; Output Current: 7.8mA; Logic Case Style: WSOIC; No. of Pins: 20Pins; Trigger Type: Posi
IC, D-TYPE FLIP FLOP, OCTAL 32NS SOIC-20; IC, D-TYPE FLIP FLOP, OCTAL 32NS SOIC-20; Flip-Flop Type:D; Propagation Delay:32ns; Frequency:35MHz; Output Current:7.8mA; Trigger Type:Positive Edge; IC Output Type:Tri State Non Inverted; Supply Voltage Range:2V to 6V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC574ADWG.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins20
Technical
Clock Edge Trigger TypePositive Edge
Frequency35 MHz
High Level Output Current-7.8 mA
Logic FunctionD-Type, Flip-Flop
Low Level Output Current7.8 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element8
Number of Channels8
Number of Circuits8
Number of Elements1
Number of Input Lines3
Number of Inputs8
Number of Output Lines3
Output Current7.8 mA
PolarityNon-Inverting
Propagation Delay240 ns
Schedule B8542390000
Turn-On Delay Time27 ns
Dimensions
Height2.4 mm
Length12.95 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC574ADWG.

Newark
Datasheet9 pages9 years ago
Datasheet9 pages10 years ago
onsemi
Datasheet9 pages12 years ago
Datasheet9 pages15 years ago
Jameco
Datasheet11 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Rohs Statement1 page11 years ago
Reach Statement8 pages9 years ago