onsemi MC74HC540ANG

RoHS Compliant Lead Free DUAL CMOS Logic Buffer, Inverting -55C~125C TA 50pF 3V 3.556mm
Datasheet

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Weight4.535924 g
Technical
High Level Output Current-7.8 mA
Logic FunctionBuffer, Inverter, Receiver
Low Level Output Current7.8 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits8
Number of Channels8
Number of Circuits1
Number of Elements1
Number of Input Lines8
Number of Inputs8
Number of Output Lines8
Number of Outputs8
PackagingBulk
PolarityInverting
Propagation Delay165 ns
Quiescent Current4 µA
Schedule B8542390000
Turn-On Delay Time15 ns
Dimensions
Height3.556 mm
Length27.1526 mm
Width6.604 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC540ANG.

Farnell
Datasheet8 pages12 years ago
Newark
Datasheet8 pages18 years ago
SHENGYU ELECTRONICS
Datasheet7 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.711
$ 0.6
$ 8.341
$ 12.512
Stock
31,732
1,104,880
14,391
18,589
Authorized Distributors
2
6
1
1
Case/Package
PDIP
PDIP
CDIP
CDIP
Number of Pins
20
20
20
20
Logic Function
Buffer, Inverter, Receiver
Buffer, Inverter
Buffer
Buffer
Number of Circuits
1
1
-
-
Number of Inputs
8
8
8
8
Number of Outputs
8
8
8
8
Propagation Delay
165 ns
26 ns
298 ns
298 ns
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
-7.8 mA
-7.8 mA
-7.8 mA
-7.8 mA
Min Supply Voltage
2 V
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
6 V

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74HC540ANG.

Related Parts

Descriptions

Descriptions of onsemi MC74HC540ANG provided by its distributors.

RoHS Compliant Lead Free DUAL CMOS Logic Buffer, Inverting -55C~125C TA 50pF 3V 3.556mm
Buffer/Line Driver 8-CH Inverting 3-ST CMOS Automotive 20-Pin PDIP Tube
IC, 74HC CMOS, 74HC540, DIP20, 6V; Logic Device Type:Buffer / Line Driver, Inverting; Supply Voltage Range:2V to 6V; Logic Case Style:DIP; No. of Pins:20; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:74; IC Generic Number:74HC540; Logic Function Number:540; Logic IC Base Number:74540; Logic IC Family:HC; Logic IC Function:Octal Inverting Buffer/Line Driver (3-State); No. of Gates:8; No. of Inputs:1; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:DIP; Supply Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:Through Hole

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC540ANG.

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Weight4.535924 g
Technical
High Level Output Current-7.8 mA
Logic FunctionBuffer, Inverter, Receiver
Low Level Output Current7.8 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits8
Number of Channels8
Number of Circuits1
Number of Elements1
Number of Input Lines8
Number of Inputs8
Number of Output Lines8
Number of Outputs8
PackagingBulk
PolarityInverting
Propagation Delay165 ns
Quiescent Current4 µA
Schedule B8542390000
Turn-On Delay Time15 ns
Dimensions
Height3.556 mm
Length27.1526 mm
Width6.604 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC540ANG.

Farnell
Datasheet8 pages12 years ago
Newark
Datasheet8 pages18 years ago
SHENGYU ELECTRONICS
Datasheet7 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago