onsemi MC74HC4053ADG

74HC Series 2 to 6 V Analog Multiplexer / Demultiplexer - SOIC-16
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Technical
Bandwidth120 MHz
Drain to Source Resistance80 Ω
Logic FunctionDemultiplexer, Demux, Multiplexer, Mux
Max Dual Supply Voltage6 V
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage6 V
Min Dual Supply Voltage1 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Nominal Supply Current80 µA
Number of Channels3
Number of Circuits3
Number of Gates3
Number of Inputs6
Number of Outputs3
Operating Supply Current40 µA
PolarityNon-Inverting
Power Dissipation500 mW
Propagation Delay40 ns
Resistance100 Ω
Schedule B8542390000
Supply TypeDual, Single
Throw ConfigurationSPDT
Turn-Off Delay Time160 ns
Turn-On Delay Time245 ns
Dimensions
Height1.5 mm
Length10 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC4053ADG.

Upverter
Datasheet18 pages16 years ago
onsemi
Datasheet17 pages4 years ago
Newark
Datasheet17 pages7 years ago
element14 APAC
Datasheet17 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages8 years ago
TME
Datasheet16 pages9 years ago

Inventory History

3 month trend:
+104%

Alternate Parts

Price @ 1000
$ 0.336
$ 0.219
$ 0.219
Stock
208,093
741,118
741,118
Authorized Distributors
12
10
10
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Demux, Multiplexer, Mux
Number of Inputs
6
6
6
Number of Outputs
3
3
3
Number of Circuits
3
3
3
Low Level Output Current
-
25 mA
25 mA
High Level Output Current
-
25 mA
25 mA
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74HC4053ADG.

Related Parts

Descriptions

Descriptions of onsemi MC74HC4053ADG provided by its distributors.

74HC Series 2 to 6 V Analog Multiplexer / Demultiplexer - SOIC-16
Analog Switch/Analog Multiplexer Triple 2:1 16-Pin SOIC Rail
74HC CMOS, SMD, 74HC4053, SOIC16; Multiplexer Configuration: 2: 1; No. of Circuits: 3Circuits; On State Resistance Max: 100ohm; Supply Voltage Range: 2V to 6V, 2V to 12V; Analogue Multiplexer Case: SOIC; No. of Pins: 16Pins; Op
ANALOG MUX/DEMUX TRIPLE 2 X 1 SOIC16; IC Function:Analog Multiplexer / Demultiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:2V to 6V; IC Case / Package:SOIC; No. of Pins:16Pins; No. of Channels:3Channels; MSL:-RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC4053ADG.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Technical
Bandwidth120 MHz
Drain to Source Resistance80 Ω
Logic FunctionDemultiplexer, Demux, Multiplexer, Mux
Max Dual Supply Voltage6 V
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage6 V
Min Dual Supply Voltage1 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Nominal Supply Current80 µA
Number of Channels3
Number of Circuits3
Number of Gates3
Number of Inputs6
Number of Outputs3
Operating Supply Current40 µA
PolarityNon-Inverting
Power Dissipation500 mW
Propagation Delay40 ns
Resistance100 Ω
Schedule B8542390000
Supply TypeDual, Single
Throw ConfigurationSPDT
Turn-Off Delay Time160 ns
Turn-On Delay Time245 ns
Dimensions
Height1.5 mm
Length10 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC4053ADG.

Upverter
Datasheet18 pages16 years ago
onsemi
Datasheet17 pages4 years ago
Newark
Datasheet17 pages7 years ago
element14 APAC
Datasheet17 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet17 pages8 years ago
TME
Datasheet16 pages9 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago