onsemi MC74HC244ADWR2G

74HC Series Octal 3-State Non-Inverting Buffer/Line Driver/ Receiver-SOIC-20W
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
High Level Output Current-7.8 mA
Logic FunctionBuffer, Inverting, Receiver
Low Level Output Current7.8 mA
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element4
Number of Channels8
Number of Elements2
Number of Input Lines8
Number of Inputs8
Number of Output Lines3
Number of Outputs8
Output Current35 mA
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay165 ns
Quiescent Current4 µA
Schedule B8542390000
Turn-On Delay Time165 ns
Dimensions
Height2.4 mm
Length12.95 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC244ADWR2G.

onsemi
Datasheet9 pages11 years ago
Datasheet9 pages14 years ago
Datasheet8 pages18 years ago
element14 APAC
Datasheet7 pages9 years ago
Newark
Datasheet7 pages9 years ago
iiiC
Datasheet9 pages11 years ago
Arrow Electronics
Datasheet9 pages12 years ago

Inventory History

3 month trend:
-4.89%

Alternate Parts

Price @ 1000
$ 0.321
$ 0.169
$ 0.169
Stock
655,484
1,182,752
1,182,752
Authorized Distributors
12
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Circuits
-
8
8
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74HC244ADWR2G.

Related Parts

Descriptions

Descriptions of onsemi MC74HC244ADWR2G provided by its distributors.

74HC Series Octal 3-State Non-Inverting Buffer/Line Driver/ Receiver-SOIC-20W
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin SOIC W T/R / IC BUFF/DVR TRI-ST DUAL 20SOIC
MC74HC244ADWR2G Octal Buffer & Line Driver, 3-State, 2 - 6 V, 20-Pin SOIC | ON Semiconductor MC74HC244ADWR2G
7.8mA 2V~6V 7.8mA SOP-20-300mil Buffer/Driver/Transceiver ROHS
74HC244 Tape & Reel (TR) 2005 74HC logic driver 7.8mA 7.8mA 165ns 2.4mm 500mW
Log Cmos Bus Intrfce Octl Rohs Compliant: Yes |Onsemi MC74HC244ADWR2G
IC BUFFER NON-INVERT 6V 20SOIC
Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
BUFFER, BUFFER/LINE DRIVER/NON INV, SOIC; Logic Device Type:Buffer / Line Driver, Non Inverting; Family Base Number:74HC244; Case
French Electronic Distributor since 1988

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC244ADWR2G.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins20
Technical
High Level Output Current-7.8 mA
Logic FunctionBuffer, Inverting, Receiver
Low Level Output Current7.8 mA
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element4
Number of Channels8
Number of Elements2
Number of Input Lines8
Number of Inputs8
Number of Output Lines3
Number of Outputs8
Output Current35 mA
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay165 ns
Quiescent Current4 µA
Schedule B8542390000
Turn-On Delay Time165 ns
Dimensions
Height2.4 mm
Length12.95 mm
Width7.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC244ADWR2G.

onsemi
Datasheet9 pages11 years ago
Datasheet9 pages14 years ago
Datasheet8 pages18 years ago
element14 APAC
Datasheet7 pages9 years ago
Newark
Datasheet7 pages9 years ago
iiiC
Datasheet9 pages11 years ago
Arrow Electronics
Datasheet9 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago