onsemi MC74HC175ADR2

Quad D Flip-Flop with Common Clock and Reset | IC FF D-TYPE SNGL 4BIT 16SOIC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Clock Edge Trigger TypePositive Edge
Frequency35 MHz
High Level Output Current5.2 mA
Logic FunctionD-Type, Flip-Flop
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits4
Number of Bits per Element4
Number of Circuits4
Number of Elements1
Number of Input Lines4
Number of Output Lines4
PackagingDigi-Reel®
PolarityNon-Inverting
Propagation Delay150 ns
Turn-On Delay Time28 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC175ADR2.

Augswan
Datasheet8 pages0 years ago
iiiC
Datasheet11 pages11 years ago
Farnell
Datasheet11 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.116
$ 0.167
$ 0.167
Stock
118,443
347,805
347,805
Authorized Distributors
2
10
10
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Propagation Delay
150 ns
225 ns
225 ns
Frequency
35 MHz
35 MHz
35 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74HC175ADR2.

Related Parts

Descriptions

Descriptions of onsemi MC74HC175ADR2 provided by its distributors.

Quad D Flip-Flop with Common Clock and Reset | IC FF D-TYPE SNGL 4BIT 16SOIC
Contains Lead Not Qualified Master Reset D-Type Flip Flop -55C~125C TA 4muA 10pF 2V~6V
FLIP FLOP D-TYPE BUS INTRFC POS-EDGE 1-ELEM 16SOIC - Tape and Reel

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins16
Technical
Clock Edge Trigger TypePositive Edge
Frequency35 MHz
High Level Output Current5.2 mA
Logic FunctionD-Type, Flip-Flop
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits4
Number of Bits per Element4
Number of Circuits4
Number of Elements1
Number of Input Lines4
Number of Output Lines4
PackagingDigi-Reel®
PolarityNon-Inverting
Propagation Delay150 ns
Turn-On Delay Time28 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC175ADR2.

Augswan
Datasheet8 pages0 years ago
iiiC
Datasheet11 pages11 years ago
Farnell
Datasheet11 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Reach Statement8 pages9 years ago