onsemi MC74HC164ADR2G

Shift Register Single 8-Bit Serial to Parallel 14-Pin SOIC T/R - Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
DirectionUnidirectional
Frequency50 MHz
Logic FunctionShift Register
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element8
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Input Lines2
Number of Inputs2
Number of Output Lines8
PackagingTape & Reel (TR)
Propagation Delay260 ns
Quiescent Current4 µA
Schedule B8542390000
Turn-On Delay Time260 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC164ADR2G.

Newark
Datasheet11 pages11 years ago
Upverter
Datasheet11 pages17 years ago
TME
Datasheet9 pages1 year ago

Inventory History

3 month trend:
-2.02%

Alternate Parts

Price @ 1000
$ 0.145
$ 0.089
$ 0.089
Stock
2,404,855
7,168,302
7,168,302
Authorized Distributors
8
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Shift Register
Shift Register
Shift Register
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
260 ns
30 ns
30 ns
Frequency
50 MHz
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
4 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74HC164ADR2G.

Related Parts

Descriptions

Descriptions of onsemi MC74HC164ADR2G provided by its distributors.

Shift Register Single 8-Bit Serial to Parallel 14-Pin SOIC T/R - Tape and Reel
8-Bit Serial-Input/Parallel-Output Shift Register
HC/UH 74HC164 ROHS3Compliant Tape & Reel (TR) shift register 260ns 4muA 3.9mm 50MHz
HC/UH SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO14
8 2V~6V 1 Serialtoparallel SOP-14 Shifting Register ROHS
SHIFT REGISTER, 8BIT, SIPO, SOIC-14
French Electronic Distributor since 1988
Logic Family/Base Number:74Hc164; Shift Register Function:Serial To Parallel; No. Of Elements:1 Element; No. Of Bits Per Element:8Bit; Logic Case Style:Soic; No. Of Pins:14Pins; Supply Voltage Min:2V; Supply Voltage Max:6V Rohs Compliant: Yes |Onsemi MC74HC164ADR2G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC164ADR2G.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
DirectionUnidirectional
Frequency50 MHz
Logic FunctionShift Register
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element8
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Input Lines2
Number of Inputs2
Number of Output Lines8
PackagingTape & Reel (TR)
Propagation Delay260 ns
Quiescent Current4 µA
Schedule B8542390000
Turn-On Delay Time260 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC164ADR2G.

Newark
Datasheet11 pages11 years ago
Upverter
Datasheet11 pages17 years ago
TME
Datasheet9 pages1 year ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago