onsemi MC74HC164AD

Shift Register Single 8-Bit Serial to Parallel 14-Pin SOIC Rail
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
DirectionUnidirectional
Logic FunctionShift Register
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element8
Number of Circuits1
Number of Elements1
Number of Input Lines2
Number of Output Lines8
Propagation Delay27 ns
Quiescent Current4 µA
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC164AD.

Augswan
Datasheet11 pages11 years ago
Upverter
Datasheet12 pages6 years ago
Farnell
Datasheet11 pages12 years ago

Inventory History

3 month trend:
+99.59%

Alternate Parts

Price @ 1000
$ 0.213
$ 0.089
$ 0.089
Stock
511,285
6,991,459
6,991,459
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Shift Register
Shift Register
Shift Register
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74HC164AD.

Related Parts

Descriptions

Descriptions of onsemi MC74HC164AD provided by its distributors.

Shift Register Single 8-Bit Serial to Parallel 14-Pin SOIC Rail
SHIFT REGISTER SGL 8BIT SERL TO PARALLEL 14SOIC - Rail/Tube
HC/UH 74HC164 Non-RoHS Compliant Tube shift register 27ns 4muA 1.5mm 40MHz
IC SHIFT REGISTER 8BIT 14-SOIC
French Electronic Distributor since 1988

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 74HC164AD

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
DirectionUnidirectional
Logic FunctionShift Register
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Bits8
Number of Bits per Element8
Number of Circuits1
Number of Elements1
Number of Input Lines2
Number of Output Lines8
Propagation Delay27 ns
Quiescent Current4 µA
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC164AD.

Augswan
Datasheet11 pages11 years ago
Upverter
Datasheet12 pages6 years ago
Farnell
Datasheet11 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago