onsemi MC74HC157AN

Hc/uh Series, Quad 2 Line to 1 Line Multiplexer, True Output, PDIP16, Plastic, DIP-16
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Technical
High Level Output Current-7.8 mA
Logic FunctionMultiplexer
Low Level Output Current7.8 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Circuits4
Number of Input Lines2
Number of Output Lines4
PackagingBox
PolarityNon-Inverting
Propagation Delay18 ns
Throw ConfigurationDPST

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC157AN.

Farnell
Datasheet8 pages0 years ago
Datasheet7 pages27 years ago
Augswan
Datasheet8 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages24 years ago
_legacy Avnet
Datasheet10 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.058
$ 0.579
$ 0.28
$ 0.309
$ 0.313
$ 9.79
$ 8.041
$ 6.25
$ 8.437
$ 10.951
Stock
66,737
521,950
233,161
165,222
185,799
237,035
28,178
27,979
21,949
15,724
Authorized Distributors
1
6
6
1
4
1
2
2
2
2
Case/Package
PDIP
PDIP
PDIP
DIP
PDIP
CDIP
CDIP
CDIP
CDIP
CDIP
Number of Pins
16
16
16
16
16
16
16
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Multiplexer, Mux
Multiplexer, Mux
Multiplexer, Mux
Multiplexer, Mux
Multiplexer, Mux
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
-
8
8
8
8
8
8
8
8
8
Number of Outputs
-
4
4
4
4
4
4
4
4
4
Number of Circuits
4
4
4
4
-
-
-
-
-
-
Low Level Output Current
7.8 mA
7.8 mA
5.2 mA
5.2 mA
7.8 mA
7.8 mA
7.8 mA
5.2 mA
5.2 mA
7.8 mA
High Level Output Current
-7.8 mA
7.8 mA
5.2 mA
5.2 mA
7.8 mA
-7.8 mA
-7.8 mA
-5.2 mA
-5.2 mA
-7.8 mA
Supply Type
-
Single
Single
Single
Single
-
-
-
-
-
Min Supply Voltage
2 V
2 V
2 V
2 V
2 V
2 V
2 V
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
6 V
6 V
6 V
6 V
6 V
6 V
6 V

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74HC157AN.

Related Parts

Descriptions

Descriptions of onsemi MC74HC157AN provided by its distributors.

Hc/uh Series, Quad 2 Line to 1 Line Multiplexer, True Output, PDIP16, Plastic, DIP-16
Multiplexer 1-Element CMOS 8-IN 16-Pin PDIP Rail
IC DATA SELCT/MULTPL 4X2:1 16DIP
IC MUX/SELECTOR QUAD 2IN 16DIP
French Electronic Distributor since 1988
74HC CMOS, 74HC157, DIP16, 6V; Logic IC Function:Quad 2-Input Multiplexer; Logic IC Family:HC; Logic IC Base Number:74157; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Case Style:DIP; Operating Temperature Range:-55°C to +125°C; Base Number:74; IC Generic Number:74HC157; Logic Function Number:157; No. of Gates:4; No. of Inputs:2; No. of Pins:16; Supply Voltage:6V; Temp, Op. Max:125°C; Temp, Op. Min:-55°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Technical
High Level Output Current-7.8 mA
Logic FunctionMultiplexer
Low Level Output Current7.8 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Circuits4
Number of Input Lines2
Number of Output Lines4
PackagingBox
PolarityNon-Inverting
Propagation Delay18 ns
Throw ConfigurationDPST

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC157AN.

Farnell
Datasheet8 pages0 years ago
Datasheet7 pages27 years ago
Augswan
Datasheet8 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages24 years ago
_legacy Avnet
Datasheet10 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago