ON Semiconductor MC74HC139AN

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Rochester Electronics
MC74HC139AN 39,950 Buy Now »
USD
0.310 0.310 0.270 0.250 0.250
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Electronics
MC74HC139AN 12 ··
Freelance Electronics
MC74HC139AN 12 Buy Now »
USD
0.160 0.160 0.160 0.160 0.160
Area51
MC74HC139AN 30 ··
USD
0.195 0.195 0.195 0.195 0.195
STLAA.com
MC74HC139AN 28 ··
Rotakorn
MC74HC139AN 329 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
MC74HC139AN Contact Send RFQ »
Bristol Electronics
MC74HC139AN Contact Buy Now »
SemiconductorPLUS
MC74HC139AN Contact ··

Technical Specifications

Digital Logic Level CMOS
Number of Pins 16
Lead-Free Status Contains Lead
Mounting Type Through Hole
RoHS Non-Compliant
Supply Voltage (DC) 5 V
Contacts Type DP4T
Packaging Box
Case / Package / Footprint DIP
Number of Circuits 2

Documents

Allied Electronics
Datasheet 8 pages 15 years ago
Digi-Key
Datasheet 8 pages
Compliance Statements
Reach Statement 8 pages 2 years ago

Alternate Names

ON SEMI MC74HC139AN
ONS MC74HC139AN
ON SEM MC74HC139AN
ONSEMICON MC74HC139AN
ON SEMICONDUCTO MC74HC139AN
ON SEMICONDUCTORS MC74HC139AN
OSC MC74HC139AN
ONSE MC74HC139AN
ONSEMIC MC74HC139AN
SCG MC74HC139AN
ON SEMICONDUCTOR COR MC74HC139AN
ONSM MC74HC139AN
ON SEMICONDU MC74HC139AN
ON SEMICOND MC74HC139AN
ON SEMICO MC74HC139AN
MOT/ON SEMI MC74HC139AN
ON SEMICONDUCTOR CORPORATION MC74HC139AN
ON4 MC74HC139AN
ON SEMICONDUCTOR CORP MC74HC139AN
ON-SEMI SCG MC74HC139AN
ON SEMICONDUTOR MC74HC139AN
ON/PBF MC74HC139AN
ON SEMICONDUCTOR (VA) MC74HC139AN
ON SEMICONDUCTOR LLC MC74HC139AN
ON SEMI SCG LTD MC74HC139AN
ON Semiconductor Inc. MC74HC139AN
onsemiconductor MC74HC139AN

Search for other parts like MC74 »