onsemi MC74HC08ADTR2

AND 74HC08 e4 74HC logic gate circuit 13ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Technical
High Level Output Current-5.2 mA
Logic FunctionAND
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Inputs2
Number of Outputs1
PackagingDigi-Reel®
Propagation Delay13 ns
Quiescent Current1 µA
Turn-On Delay Time75 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC08ADTR2.

Augswan
Datasheet7 pages10 years ago
Upverter
Datasheet8 pages11 years ago
Farnell
Datasheet9 pages17 years ago
DigiKey
Datasheet8 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.087
$ 0.234
$ 0.234
Stock
399,321
1,418,923
1,418,923
Authorized Distributors
2
11
11
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
13 ns
13 ns
13 ns
Low Level Output Current
5.2 mA
5.2 mA
5.2 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
1 µA
1 µA

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74HC08ADTR2.

Related Parts

Descriptions

Descriptions of onsemi MC74HC08ADTR2 provided by its distributors.

AND 74HC08 e4 74HC logic gate circuit 13ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
AND Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
IC GATE AND QUAD 2INPUT 14TSSOP
IC GATE AND 4CH 2-INP 14-TSSOP
MC74HC08ADTR2, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins14
Technical
High Level Output Current-5.2 mA
Logic FunctionAND
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Inputs2
Number of Outputs1
PackagingDigi-Reel®
Propagation Delay13 ns
Quiescent Current1 µA
Turn-On Delay Time75 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC08ADTR2.

Augswan
Datasheet7 pages10 years ago
Upverter
Datasheet8 pages11 years ago
Farnell
Datasheet9 pages17 years ago
DigiKey
Datasheet8 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago