onsemi MC74HC04ADR2G

MC74HC04ADR2G, Hex, TTL CMOS Inverter, 2 - 6 V, 14-Pin SOIC | ON Semiconductor MC74HC04ADR2G
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
Ambient Temperature Range High125 °C
High Level Output Current-5.2 mA
Logic FunctionInverter
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Number of Outputs1
Output Current5.2 mA
Output TypeTTL
PackagingDigi-Reel®
Propagation Delay13 ns
Quiescent Current1 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time13 ns
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC04ADR2G.

Farnell
Datasheet7 pages10 years ago
onsemi
Datasheet8 pages12 years ago
Datasheet9 pages17 years ago
Upverter
Datasheet9 pages10 years ago
Technical Drawing2 pages4 years ago
Arrow Electronics
Datasheet8 pages11 years ago
iiiC
Datasheet8 pages11 years ago
Jameco
Datasheet10 pages16 years ago

Inventory History

3 month trend:
-25.68%

Alternate Parts

Price @ 1000
$ 0.192
$ 0.207
$ 0.111
$ 0.121
$ 0.373
$ 0.222
$ 0.522
$ 0.087
$ 0.28
$ 0.093
Stock
1,306,310
506,588
5,885,716
677,711
157,920
227,838
180,720
281,322
301,463
256,220
Authorized Distributors
10
12
14
6
1
2
3
2
2
4
Case/Package
SOIC
SOIC
-
SOIC
SOIC
SOIC
SOIC
SOIC
SOIC
-
Number of Pins
14
14
14
14
14
14
14
14
-
14
Logic Function
Inverter
Inverter
Inverter
Inverter
Inverter
Buffer, Inverter
Inverter
Buffer, Inverter
-
Inverter
Number of Circuits
6
6
6
6
6
6
6
6
6
-
Number of Inputs
1
1
1
1
1
1
1
1
-
-
Propagation Delay
13 ns
13 ns
7 ns
14 ns
14 ns
13 ns
14 ns
13 ns
13 ns
-
Low Level Output Current
5.2 mA
5.2 mA
-
5.2 mA
5.2 mA
5.2 mA
5.2 mA
5.2 mA
5.2 mA
-
High Level Output Current
-5.2 mA
-5.2 mA
-
-5.2 mA
-5.2 mA
-5.2 mA
-5.2 mA
-5.2 mA
-5.2 mA
-
Min Supply Voltage
2 V
2 V
2 V
2 V
2 V
2 V
2 V
2 V
2 V
-
Max Supply Voltage
6 V
6 V
6 V
6 V
6 V
6 V
6 V
6 V
6 V
-
Quiescent Current
1 µA
1 µA
-
2 µA
2 µA
1 µA
2 µA
2 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74HC04ADR2G.

Related Parts

Descriptions

Descriptions of onsemi MC74HC04ADR2G provided by its distributors.

MC74HC04ADR2G, Hex, TTL CMOS Inverter, 2 - 6 V, 14-Pin SOIC | ON Semiconductor MC74HC04ADR2G
74HC Series 2 to 6 V Surface Mount CMOS Hex Inverter - SOIC-14
Inverter 6-Element CMOS 14-Pin SOIC T/R - Product that comes on tape, but is not reeled
74HC04 EAR99 74HC Tape & Reel (TR) logic gate circuit 13ns @ 6V 50pF 1.5mm 5.2mA 5.2mA 6V
Inverter 6-Element CMOS Automotive 14-Pin SOIC N T/R; MC74HC04ADR2G
Log Cmos Inverter Hex Rohs Compliant: Yes |Onsemi MC74HC04ADR2G
INVERTER, HEX, 1 I/P, SOIC-14; Logic Family / Base Number: 74HC04; Logic Type: Inverter; Output Current: 5.2mA; No. of Inputs: 1; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logic

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC04ADR2G.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
Ambient Temperature Range High125 °C
High Level Output Current-5.2 mA
Logic FunctionInverter
Low Level Output Current5.2 mA
Max Operating Temperature125 °C
Max Supply Voltage6 V
Min Operating Temperature-55 °C
Min Supply Voltage2 V
Number of Channels6
Number of Circuits6
Number of Elements6
Number of Gates6
Number of Inputs1
Number of Outputs1
Output Current5.2 mA
Output TypeTTL
PackagingDigi-Reel®
Propagation Delay13 ns
Quiescent Current1 µA
Schedule B8542390000
Schmitt Trigger InputNo
Turn-On Delay Time13 ns
Dimensions
Height1.5 mm
Length8.75 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74HC04ADR2G.

Farnell
Datasheet7 pages10 years ago
onsemi
Datasheet8 pages12 years ago
Datasheet9 pages17 years ago
Upverter
Datasheet9 pages10 years ago
Technical Drawing2 pages4 years ago
Arrow Electronics
Datasheet8 pages11 years ago
iiiC
Datasheet8 pages11 years ago
Jameco
Datasheet10 pages16 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago