onsemi MC74AC74NG

AC Series Dual Positive Edge Triggered D Flip-flop Complementary Output PDIP14
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Weight4.535924 g
Technical
Clock Edge Trigger TypePositive Edge
Current Rating24 µA
Frequency160 MHz
High Level Output Current-24 mA
Logic FunctionAND, D-Type, Flip-Flop
Low Level Output Current24 mA
Max Frequency125 MHz
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits2
Number of Bits per Element1
Number of Circuits2
Number of Elements2
Number of Input Lines1
Number of Output Lines1
Operating Supply Voltage5 V
Output Current24 mA
PackagingBulk
PolarityNon-Inverting
Propagation Delay16 ns
Schedule B8542390000
Turn-On Delay Time6 ns
Dimensions
Height3.683 mm
Length19.558 mm
Width6.604 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74AC74NG.

Farnell
Datasheet12 pages17 years ago
SHENGYU ELECTRONICS
Datasheet10 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.421
$ 0.264
$ 0.264
Stock
120,837
344,521
344,521
Authorized Distributors
3
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
Flip-Flop
Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
16 ns
14 ns
14 ns
Frequency
160 MHz
160 MHz
160 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
2 µA
2 µA

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74AC74NG.

Related Parts

Descriptions

Descriptions of onsemi MC74AC74NG provided by its distributors.

AC SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDIP14
Lead Free Set(Preset) and Reset D-Type CMOS Flip Flop -40C~85C TA 4muA 4.5pF 2V~6V
Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Rail
CMOS, Logic, Dual D-Type Positive Edge-Triggered Flip-Flop, -0.5 to .0 V | ON Semiconductor MC74AC74NG
IC, D-TYPE FLIP FLOP, DUAL, 9.5NS DIP-14
French Electronic Distributor since 1988

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Weight4.535924 g
Technical
Clock Edge Trigger TypePositive Edge
Current Rating24 µA
Frequency160 MHz
High Level Output Current-24 mA
Logic FunctionAND, D-Type, Flip-Flop
Low Level Output Current24 mA
Max Frequency125 MHz
Max Operating Temperature85 °C
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits2
Number of Bits per Element1
Number of Circuits2
Number of Elements2
Number of Input Lines1
Number of Output Lines1
Operating Supply Voltage5 V
Output Current24 mA
PackagingBulk
PolarityNon-Inverting
Propagation Delay16 ns
Schedule B8542390000
Turn-On Delay Time6 ns
Dimensions
Height3.683 mm
Length19.558 mm
Width6.604 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC74AC74NG.

Farnell
Datasheet12 pages17 years ago
SHENGYU ELECTRONICS
Datasheet10 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago