onsemi MC74AC240N

Non-RoHS Compliant Contains Lead DUAL CMOS Logic Buffer, Inverting -40C~85C TA 50pF 5V 200mW
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Technical
High Level Output Current-24 mA
Logic FunctionBuffer, Inverter
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Power Dissipation200 mW
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits8
Number of Channels8
Number of Circuits2
Number of Elements2
Number of Input Lines8
Number of Inputs4
Number of Output Lines3
Number of Outputs8
Operating Supply Voltage5 V
PolarityInverting
Propagation Delay6.5 ns
Quiescent Current8 µA
Turn-On Delay Time11.5 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC74AC240N.

Augswan
Datasheet8 pages9 years ago

Alternate Parts

Price @ 1000
$ 0.738
$ 0.436
$ 0.503
$ 0.561
$ 0.894
$ 10.76
$ 11.781
Stock
52,648
246,847
146,899
80,238
37,730
10,914
60
42
Authorized Distributors
0
4
4
2
2
1
2
1
Case/Package
PDIP
PDIP
PDIP
PDIP
DIP
PDIP
CDIP
CDIP
Number of Pins
20
20
20
20
20
20
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Buffer
Buffer
Number of Elements
2
2
2
2
2
2
2
2
Number of Bits per Element
-
-
-
-
-
-
-
-
Low Level Output Current
24 mA
24 mA
24 mA
24 mA
24 mA
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
-24 mA
-24 mA
-24 mA
-24 mA
-24 mA
Propagation Delay
6.5 ns
6.5 ns
11.5 ns
6.5 ns
6.5 ns
6.5 ns
150 ns
13.5 ns
Min Supply Voltage
2 V
1.5 V
2 V
2 V
2 V
1.5 V
1.5 V
2 V
Max Supply Voltage
6 V
5.5 V
6 V
6 V
6 V
5.5 V
5.5 V
6 V

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC74AC240N.

Related Parts

Descriptions

Descriptions of onsemi MC74AC240N provided by its distributors.

Non-RoHS Compliant Contains Lead DUAL CMOS Logic Buffer, Inverting -40C~85C TA 50pF 5V 200mW
AC SERIES DUAL 4-BIT DRIVER INVERTED OUTPUT PDIP20
BFFR/LINE DRVR 8CH INV 3-ST CMOS 20PDIP
IC INVERTER DUAL 4-INPUT 20DIP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins20
Technical
High Level Output Current-24 mA
Logic FunctionBuffer, Inverter
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Power Dissipation200 mW
Max Supply Voltage6 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Bits8
Number of Channels8
Number of Circuits2
Number of Elements2
Number of Input Lines8
Number of Inputs4
Number of Output Lines3
Number of Outputs8
Operating Supply Voltage5 V
PolarityInverting
Propagation Delay6.5 ns
Quiescent Current8 µA
Turn-On Delay Time11.5 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC74AC240N.

Augswan
Datasheet8 pages9 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Reach Statement8 pages9 years ago