NXP Semiconductors MC7447AHX1167NB

MPU PowerPC MPC74xx Processor RISC 32-Bit 0.13um 1.167GHz 1.8V/2.5V 360-Pin FCCBGA Tray

Technical Specifications

Physical
Case/PackageFCBGA
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins360
Weight4.119894 g
Technical
Core ArchitecturePowerPC
Data Bus Width32 b
Frequency1.167 GHz
Max Frequency1.167 GHz
Max I/O Voltage2.5 V
Max Operating Temperature105 °C
Max Supply Voltage1.35 V
Memory Size576 kB
Min Operating Temperature0 °C
Min Supply Voltage1.25 V
Min Supply Voltage (DC)1.25 V
Number of Cores1
Operating Supply Voltage1.3 V
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC7447AHX1167NB.

NXP Semiconductors
Datasheet8 pages21 years ago
Newark
Datasheet56 pages19 years ago
NXP Semiconductors SCT
Datasheet56 pages19 years ago
element14 APAC
Datasheet8 pages21 years ago
Augswan
Datasheet0 pages0 years ago
Freescale Semiconductor
Technical Drawing2 pages10 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 545.63
Stock
288,400
287,124
Authorized Distributors
1
2
Case/Package
FCBGA
-
Number of Pins
360
360
Core Architecture
PowerPC
RISC
Data Bus Width
32 b
32 b
Max Frequency
1.167 GHz
1.167 GHz
Interface
-
-
Min Supply Voltage
1.25 V
-
Max Supply Voltage
1.35 V
-

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MC7447AHX1167NB.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MC7447AHX1167NB provided by its distributors.

MPU PowerPC MPC74xx Processor RISC 32-Bit 0.13um 1.167GHz 1.8V/2.5V 360-Pin FCCBGA Tray
IC MPU RISC 1167MHZ 360-FCCBGA
MPU, 32BIT, 1.167GHZ, FCBGA-360
Microprocessors - MPU APOLO7PM RV1.1 1.1V 105C
IC MPU MPC74XX 1.167GHZ 360BGA
French Electronic Distributor since 1988
Automotive Qualification Standard:-; Msl:Msl 1 - Unlimited; Product Range:Mpc7447A Series; Cpu Speed:1.16Ghz; Embedded Interface Type:Jtag; Mpu Case Style:Bga; Mpu Core Size:32Bit; No. Of Bits:32Bit; No. Of Pins:360Pins Rohs Compliant: No |Nxp MC7447AHX1167NB.

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC7447AHX1167NB.

Technical Specifications

Physical
Case/PackageFCBGA
Contact PlatingLead, Tin
MountSurface Mount
Number of Pins360
Weight4.119894 g
Technical
Core ArchitecturePowerPC
Data Bus Width32 b
Frequency1.167 GHz
Max Frequency1.167 GHz
Max I/O Voltage2.5 V
Max Operating Temperature105 °C
Max Supply Voltage1.35 V
Memory Size576 kB
Min Operating Temperature0 °C
Min Supply Voltage1.25 V
Min Supply Voltage (DC)1.25 V
Number of Cores1
Operating Supply Voltage1.3 V
Schedule B8542310000

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC7447AHX1167NB.

NXP Semiconductors
Datasheet8 pages21 years ago
Newark
Datasheet56 pages19 years ago
NXP Semiconductors SCT
Datasheet56 pages19 years ago
element14 APAC
Datasheet8 pages21 years ago
Augswan
Datasheet0 pages0 years ago
Freescale Semiconductor
Technical Drawing2 pages10 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet5 pages8 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago