NXP Semiconductors MC68HC16Z1VEH16

MCU 16-bit HC16 HC16 CISC ROMLess 5V 132-Pin PQFP Tray

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
MC68HC16Z1VEH16 340 Buy Now »
USD
21.38 21.09 20.03 20.03 20.03
Verical
MC68HC16Z1VEH16 72 Buy Now »
USD
34.18 34.18 34.18 34.18
Newark
12M6460 0 ··
USD
18.99 18.99
Digi-Key
MC68HC16Z1VEH16-ND 0 ··
USD
25.00 25.00
element14 APAC
1579814 0 ··
SGD
45.64 42.76 37.66 33.85 33.85
Avnet Europe
MC68HC16Z1VEH16 0 ··
USD
34.86 25.35 21.45 19.92 19.92
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
MC68HC16Z1VEH16 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MC68HC16Z1VEH16 Contact ··

Descriptions

IC MCU 16BIT ROMLESS 132QFP
Digi-Key
MICROCONTROLLER MCU, 16 BIT, HC16, 16MHZ, QFP-132
Newark
MCU 16-bit HC16 HC16 CISC ROMLess 5V 132-Pin PQFP Tray
Verical
MCU 16-bit HC16 CISC ROMLess 132-Pin PQFP Tray
Avnet
MCU, 16BIT, HC16, 16MHZ, QFP-132
element14 APAC
MCU 16-bit HC16 CISC ROMLess 132-Pin PQFP Tray
Avnet Europe
16 BIT MCU, 1K RAM
Freescale Semiconductor

Technical Specifications

RAM Memory Size 1.024 kB
Lifecycle Status Not Recommended for New Designs
Number of Bits 16
RoHS Compliant
Supply Voltage (DC) 5 V 5.5 V (max)
Packaging Tray
Mounting Type Surface Mount
Number of I/O Pins 16
Clock Speed 16 MHz
Number of Pins 132
Halogen Free Status Not Halogen Free
Case / Package / Footprint PQFP
Access Time 16 µs
Lead-Free Status Lead Free

Documents

Farnell
Datasheet 500 pages 17 years ago
Datasheet 6 pages 7 years ago
Factory Futures
Datasheet 56 pages 20 years ago
Freescale Semiconductor
Technical Drawing 3 pages 3 years ago
Digi-Key
Datasheet 56 pages 20 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago
Reach Statement 3 pages 3 years ago
Reach Statement 2 pages 2 years ago
Materials Sheet 5 pages 2 years ago
Rohs Statement 1 page 4 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 4 years ago

Images

Alternate Names

PHILIPS MC68HC16Z1VEH16
NXP MC68HC16Z1VEH16
PHIL MC68HC16Z1VEH16
PHILLIPS MC68HC16Z1VEH16
PHI MC68HC16Z1VEH16
PHILIPS/NXP MC68HC16Z1VEH16
PHILIP MC68HC16Z1VEH16
NXP SEMI MC68HC16Z1VEH16
PHILIPS SEMICONDUCTORS MC68HC16Z1VEH16
Philips Semiconductor MC68HC16Z1VEH16
PHILPS MC68HC16Z1VEH16
PHILIPS SEMI MC68HC16Z1VEH16
NXP/PHILIPS MC68HC16Z1VEH16
NXP SEMICONDUCTOR MC68HC16Z1VEH16
PHILIPS COMPONENTS MC68HC16Z1VEH16
PHL MC68HC16Z1VEH16
PHLIPS MC68HC16Z1VEH16
PHILIPS ECG MC68HC16Z1VEH16
PHILL MC68HC16Z1VEH16
Philips Semiconducto MC68HC16Z1VEH16
PHILLIP MC68HC16Z1VEH16
PHILI MC68HC16Z1VEH16
PHIL/SIG MC68HC16Z1VEH16
PHILTPS MC68HC16Z1VEH16
ERO MC68HC16Z1VEH16
Philips Semiconductors MC68HC16Z1VEH16
NXP Semiconductors NV MC68HC16Z1VEH16
NXP MC68HC16Z1VEH16

Search for other parts like MC68 »