NXP Semiconductors MC68HC16Z1CEH16

MCU 16-bit HC16 HC16 CISC ROMLess 3.3V/5V 132-Pin PQFP Tray

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
MC68HC16Z1CEH16 594 Buy Now »
USD
19.45 19.19 18.22 18.22 18.22
Digi-Key
MC68HC16Z1CEH16-ND 529 Buy Now »
USD
28.78 26.62 22.74 22.74 22.74
Verical
MC68HC16Z1CEH16 8 Buy Now »
USD
22.60 22.60 22.60 22.60
Newark
11J9387 393 Buy Now »
USD
25.91 24.47 17.27 17.27 17.27
Chip One Stop Japan
C1S233100173196 27 Buy Now »
JPY
3070.00 2200.00 2040.00 2040.00 2040.00
Mouser
841-MC68HC16Z1CEH16 426 Buy Now »
USD
28.78 26.63 22.74 21.45 21.45
Rochester Electronics
MC68HC16Z1CEH16 6 Buy Now »
USD
26.05 26.05 23.19 21.16 21.16
Farnell
1457118 441 Buy Now »
GBP
18.39 17.82 14.35 14.35 14.35
element14 APAC
1457118 621 Buy Now »
SGD
46.54 43.07 36.78 32.12 32.12
Avnet Europe
MC68HC16Z1CEH16 0 ··
EUR
17.68 17.68
Avnet Asia
MC68HC16Z1CEH16 0 ··
USD
19.71 18.22
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
MC68HC16Z1CEH16 216 ··
Quest
MC68HC16Z1CEH16 2 Buy Now »
Abacus Technologies
MC68HC16Z1CEH16 2,222 ··
Ewing Components
MC68HC16Z1CEH16 7,213 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
MC68HC16Z1CEH16 Contact ··
USD
14.13 14.13 14.13
Bristol Electronics
MC68HC16Z1CEH16 Contact Buy Now »
North Star Micro
MC68HC16Z1CEH16 Contact ··
Touchstone Systems
MC68HC16Z1CEH16 Contact Send RFQ »
SemiconductorPLUS
MC68HC16Z1CEH16 Contact ··
XS Micro
MC68HC16Z1CEH16 Contact ··

Descriptions

MICROCONTROLLER MCU, 16 BIT, HC16, 16MHZ, QFP-132
Newark
MCU 16-Bit HC16 CISC 3.3V/5V 132-Pin PQFP Tray
Chip One Stop Japan
MCU 16-Bit HC16 CISC ROMLess 3.3V/5V 132-Pin PQFP Tray
Avnet
MCU 16-Bit HC16 CISC ROMLess 3.3V/5V 132-Pin PQFP Tray
Avnet Asia
IC MCU 16BIT 16MHZ 132-PQFP - MC68HC16Z1CEH16
iiiC
MCU, 16BIT, HC16, 16MHZ, QFP-132
Farnell
MCU 16-bit HC16 HC16 CISC ROMLess 3.3V/5V 132-Pin PQFP Tray
Verical
MCU, 16BIT, HC16, 16MHZ, QFP-132
element14 APAC
16 BIT MCU, 1K RAM
Freescale Semiconductor
IC MCU 16BIT 132QFP
Digi-Key

Technical Specifications

Clock Speed 16 MHz 16 MHz (max)
Access Time 16 µs
Lead-Free Status Lead Free
Halogen Free Status Not Halogen Free
Packaging Tray
Case / Package / Footprint PQFP
RAM Memory Size 1.024 kB
REACH SVHC Compliance No SVHC
Mounting Type Surface Mount
Number of Pins 132
Supply Voltage (DC) 5 V 5.5 V (max)
Lifecycle Status Not Recommended for New Designs
Number of Bits 16
RoHS Compliant
FLASH Memory Size 65.536 kB
Number of I/O Pins 16

Documents

Digi-Key
Datasheet 500 pages 17 years ago
Farnell
Datasheet 500 pages 17 years ago
iiiC
Datasheet 500 pages 17 years ago
Jameco
Datasheet 501 pages 17 years ago
Freescale Semiconductor
Technical Drawing 3 pages 3 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 3 years ago
Materials Sheet 5 pages 2 years ago
Reach Statement 2 pages 1 year ago
Rohs Statement 1 page 4 years ago
Reach Statement 2 pages 2 years ago

Images

Alternate Names

PHILIPS MC68HC16Z1CEH16
NXP MC68HC16Z1CEH16
PHIL MC68HC16Z1CEH16
PHILLIPS MC68HC16Z1CEH16
PHI MC68HC16Z1CEH16
PHILIPS/NXP MC68HC16Z1CEH16
PHILIP MC68HC16Z1CEH16
NXP SEMI MC68HC16Z1CEH16
PHILIPS SEMICONDUCTORS MC68HC16Z1CEH16
Philips Semiconductor MC68HC16Z1CEH16
PHILPS MC68HC16Z1CEH16
PHILIPS SEMI MC68HC16Z1CEH16
NXP/PHILIPS MC68HC16Z1CEH16
NXP SEMICONDUCTOR MC68HC16Z1CEH16
PHILIPS COMPONENTS MC68HC16Z1CEH16
PHL MC68HC16Z1CEH16
PHLIPS MC68HC16Z1CEH16
PHILIPS ECG MC68HC16Z1CEH16
PHILL MC68HC16Z1CEH16
Philips Semiconducto MC68HC16Z1CEH16
PHILLIP MC68HC16Z1CEH16
PHILI MC68HC16Z1CEH16
PHIL/SIG MC68HC16Z1CEH16
PHILTPS MC68HC16Z1CEH16
ERO MC68HC16Z1CEH16
Philips Semiconductors MC68HC16Z1CEH16
NXP Semiconductors NV MC68HC16Z1CEH16
NXP MC68HC16Z1CEH16

Search for other parts like MC68 »