NXP Semiconductors MC68332GCEH25

MCU 32-bit M68300 ColdFire RISC ROMLess 5V Automotive 132-Pin PQFP Tray

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
MC68332GCEH25-ND 37 Buy Now »
USD
37.00 34.23 29.23 29.23 29.23
Arrow
MC68332GCEH25 199 Buy Now »
USD
22.52 22.52
Verical 2
MC68332GCEH25 199 Buy Now »
USD
26.07 24.95 23.82 23.82 23.82
MC68332GCEH25 57 Buy Now »
USD
28.30 28.30 28.30 28.30
Mouser
841-MC68332GCEH25 162 Buy Now »
USD
37.00 34.23 29.24 27.57 27.57
Newark
11J9433 0 ··
USD
24.61 24.61
Rochester Electronics
MC68332GCEH25 65 Buy Now »
USD
33.48 33.48 29.82 27.21 27.21
Avnet
MC68332GCEH25 0 ··
USD
25.00 24.67 23.42 23.42 23.42
Avnet Europe
MC68332GCEH25 0 ··
USD
22.73 22.73
Avnet Asia
MC68332GCEH25 0 ··
USD
25.34 23.42
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
MC68332GCEH25 12 Buy Now »
USD
23.40 23.40 23.40 23.40 23.40
Ewing Components
MC68332GCEH25 7,180 Send RFQ »
GreenTree Electronics
MC68332GCEH25 138 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
MC68332GCEH25 Contact ··
USD
18.17 18.17
Summit Electronics
MC68332GCEH25 Contact Send RFQ »
North Star Micro
MC68332GCEH25 Contact ··

Descriptions

32BIT MCU,2KRAM,TPU,QSM
Freescale Semiconductor
IC MCU 32BIT 25MHZ 132-PQFP - MC68332GCEH25
iiiC
IC MCU 32BIT ROMLESS 132QFP
Digi-Key
MCU 32-bit M68300 ColdFire RISC ROMLess 5V Automotive 132-Pin PQFP Tray
Verical
MICROCONTROLLER MCU, 32 BIT, COLDFIRE V1, 25MHZ, QFP-132
Newark
MCU 32-bit M68300 ColdFire RISC ROMLess 5V 132-Pin PQFP Tray
Avnet
MCU 32-bit M68300 ColdFire RISC ROMLess 5V 132-Pin PQFP Tray
Avnet Europe
MCU 32-bit M68300 ColdFire RISC ROMLess 5V 132-Pin PQFP Tray
Avnet Asia

Technical Specifications

Access Time 25 µs
Lead-Free Status Lead Free
Lifecycle Status Not Recommended for New Designs
Mounting Type Surface Mount
Number of I/O Pins 15
Clock Speed 25 MHz
Number of Pins 132
Supply Voltage (DC) 5 V 5.5 V (max)
Halogen Free Status Not Halogen Free
Packaging Tray
Case / Package / Footprint PQFP
RAM Memory Size 2.048 kB
RoHS Compliant

Documents

Newark
Datasheet 88 pages 19 years ago
Datasheet 88 pages
Farnell
Datasheet 6 pages 7 years ago
iiiC
Datasheet 88 pages
Freescale Semiconductor
Technical Drawing 3 pages 3 years ago
Compliance Statements
Conflict Mineral Statement 1 page 3 years ago
Reach Statement 3 pages 3 years ago
Reach Statement 2 pages 2 years ago
Materials Sheet 5 pages 2 years ago
Rohs Statement 1 page 4 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 4 years ago

Images

Alternate Names

PHILIPS MC68332GCEH25
NXP MC68332GCEH25
PHIL MC68332GCEH25
PHILLIPS MC68332GCEH25
PHI MC68332GCEH25
PHILIPS/NXP MC68332GCEH25
PHILIP MC68332GCEH25
NXP SEMI MC68332GCEH25
PHILIPS SEMICONDUCTORS MC68332GCEH25
Philips Semiconductor MC68332GCEH25
PHILPS MC68332GCEH25
PHILIPS SEMI MC68332GCEH25
NXP/PHILIPS MC68332GCEH25
NXP SEMICONDUCTOR MC68332GCEH25
PHILIPS COMPONENTS MC68332GCEH25
PHL MC68332GCEH25
PHLIPS MC68332GCEH25
PHILIPS ECG MC68332GCEH25
PHILL MC68332GCEH25
Philips Semiconducto MC68332GCEH25
PHILLIP MC68332GCEH25
PHILI MC68332GCEH25
PHIL/SIG MC68332GCEH25
PHILTPS MC68332GCEH25
ERO MC68332GCEH25
Philips Semiconductors MC68332GCEH25
NXP Semiconductors NV MC68332GCEH25
NXP MC68332GCEH25

Search for other parts like MC68332 »