NXP Semiconductors MC68030RC50C

MPU M68000 RISC 32-Bit HCMOS 50MHz 128-Pin PGA Tray
Datasheet

Technical Specifications

Physical
MountThrough Hole
Number of Pins128
Weight14.084298 g
Technical
Core ArchitectureRISC
Data Bus Width32 b
Frequency50 MHz
Max Frequency50 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Cores1
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68030RC50C.

DigiKey
Datasheet602 pages27 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MC68030RC50C.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MC68030RC50C provided by its distributors.

MPU M68000 RISC 32-Bit HCMOS 50MHz 128-Pin PGA Tray
Microprocessors - MPU 32B ON-CHIP CACHE MMU
32-BIT 50 MHz MICROPROCESSOR CPGA128
MICROPROCESSOR, 32 BIT, MC68000

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
MountThrough Hole
Number of Pins128
Weight14.084298 g
Technical
Core ArchitectureRISC
Data Bus Width32 b
Frequency50 MHz
Max Frequency50 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Cores1
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68030RC50C.

DigiKey
Datasheet602 pages27 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago