Thermometrics MC65F103A

NTC ThermChip,Interchangeable,10Kohm,InsulatedLead

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Distributors Inc.
MC65F103A 90 Buy Now »
USD
7.16 7.16 7.16 7.16
Farnell
1703895 598 Buy Now »
GBP
4.35 4.35 2.92 2.26 2.26
element14 APAC
1703895 655 Buy Now »
SGD
11.08 7.94 6.83 6.28 6.28
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
MC65F103A 0 ··
Ben-R-Tek
MC65F103A 4,349 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
MC65F103A Contact ··

Descriptions

NTC THERMISTOR
Farnell
NTC ThermChip,Interchangeable,10Kohm,InsulatedLead
Component Distributors Inc.
NTC THERMISTOR; Thermistor Type:NTC; Resistance:10kohm; Operating Temperature Range:-40°C to +105°C; No. of Pins:2; SVHC:No SVHC (18-Jun-2012); Operating Temperature Max:105°C; Resistance Tolerance:± 0.1%; Series:MC65
element14 APAC

Technical Specifications

Resistance Tolerance ±0.1%
Packaging Bulk
RoHS Non-Compliant
Mounting Type Through Hole
Size-Diameter 1.65 mm
Number of Pins 2
REACH SVHC Compliance No SVHC
Resistance 10 kΩ

Documents

Mouser
Datasheet 1 page 17 years ago
Farnell
Datasheet
Factory Futures
Datasheet 4 pages 10 years ago
Component Distributors Inc.
Datasheet 1 page 17 years ago

Images

Alternate Names

THE MC65F103A
THERMOMETRIC MC65F103A
GE SENSING / THERMOMETRICS MC65F103A
THERMOMET MC65F103A
Thermometrics/Amphenol MC65F103A
GE Sensing & Inspection / Thermometrics MC65F103A
AMPHENOL THERMOMETRICS INC MC65F103A

Search for other parts like MC65 »