NXP Semiconductors MC34PF3000A3EP

Power Management IC, i.MX7, pre-prog, 4 buck, 6 LDO, 1 boost, QFN 48, Tray

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Technical
Ambient Temperature Range High105 °C
Max Junction Temperature (Tj)125 °C
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.6 V
Number of Outputs18
Schedule B8542390000
Switching Frequency2 MHz
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC34PF3000A3EP.

NXP Semiconductors SCT
Datasheet122 pages12 years ago
Augswan
Datasheet2 pages8 years ago
Upverter
Technical Drawing6 pages5 years ago
Future Electronics
Datasheet122 pages12 years ago
Freescale Semiconductor
Datasheet119 pages12 years ago
Technical Drawing3 pages9 years ago

Inventory History

3 month trend:
+149%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MC34PF3000A3EP.

Descriptions

Descriptions of NXP Semiconductors MC34PF3000A3EP provided by its distributors.

Power Management IC, i.MX7, pre-prog, 4 buck, 6 LDO, 1 boost, QFN 48, Tray
Power Management Specialized - PMIC MC34PF3000A3EP/HVQFN48///TRAY MULTIPLE DP BAKEABLE
Power Management Integrated Circuit for i.MX7 and i.MX6SL/SX/UL 48-Pin QFN
POWER MANAGEMENT IC, HVQFN-48; Supply Voltage: 5.5V; No. of Step-Down DC - DC Converters: 4; No. of LDO Regulators: 6; No. of Regulated Outputs: 11; Digital IC Case: HVQFN; No. of Pins: 48Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC34PF3000A3EP.

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Technical
Ambient Temperature Range High105 °C
Max Junction Temperature (Tj)125 °C
Max Operating Temperature105 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.6 V
Number of Outputs18
Schedule B8542390000
Switching Frequency2 MHz
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC34PF3000A3EP.

NXP Semiconductors SCT
Datasheet122 pages12 years ago
Augswan
Datasheet2 pages8 years ago
Upverter
Technical Drawing6 pages5 years ago
Future Electronics
Datasheet122 pages12 years ago
Freescale Semiconductor
Datasheet119 pages12 years ago
Technical Drawing3 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Materials Sheet5 pages8 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago