NXP Semiconductors MC34673AEPR2

Battery Charger Li-Ion/Li-Pol 1200mA 4.2V 8-Pin UDFN T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight9.49709 mg
Technical
Max Charge Current1.2 A
Max Input Voltage28 V
Max Operating Temperature85 °C
Max Supply Voltage6.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.6 V
Nominal Input Voltage6.6 V
Number of Cells1
Number of Channels1
Operating Supply Current1.4 mA
Output Current1.2 A
Output Voltage4.2 V
PackagingCut Tape
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC34673AEPR2.

SHENGYU ELECTRONICS
Datasheet22 pages17 years ago
Freescale Semiconductor
Datasheet22 pages17 years ago
Technical Drawing3 pages10 years ago
Farnell
Datasheet6 pages15 years ago
iiiC
Datasheet22 pages17 years ago

Inventory History

3 month trend:
-32.67%

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MC34673AEPR2.

Related Parts

Descriptions

Descriptions of NXP Semiconductors MC34673AEPR2 provided by its distributors.

Battery Charger Li-Ion/Li-Pol 1200mA 4.2V 8-Pin UDFN T/R
Battery Charger, Single Cell, 1.2A, Qfn 8 Rohs Compliant: Yes
R-PDSO-N8 MC34673 Tape & Reel (TR) Lithium Ion/Polymer battery charger 5V 1.2A 0.5mm -40C~85C TA
Battery Management SNGL CELL BATERY CHG
DFN-8(2x3) Battery Management ICs ROHS
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8
IC SGL CELL BATTERY CHRGR 8-UDFN
NXP - MC34673AEPR2 - Ladowarka baterii 1-ogniwowej litowo-jonowej, litowo-polim., wej. 6.6V, lad. 4.23V / 1.2A, UDFN-8
IC BATT CHG LI-ION 1CELL 8UDFN
BATTERY CHARGER, SGL CELL, 8UDFN; Battery Type:Li-Ion / Li-Polymer; Input Voltage:6.6V; Battery Charge Voltage:4.23V; Charge Current Max:1.2A; Battery IC Case Style:UDFN; No. of Pins:8; No. of Series Cells:1; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:34673; Battery Management Function:Charger, Status Monitor; Control Interface:Parallel; Input Voltage Max:6.6V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Voltage Max:4.23V; Package / Case:UDFN; Supply Voltage Max:6.6V; Supply Voltage Min:2.6V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC34673AEP/R2
  • MC34673AEPR2.

Technical Specifications

Physical
Case/PackageDFN
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight9.49709 mg
Technical
Max Charge Current1.2 A
Max Input Voltage28 V
Max Operating Temperature85 °C
Max Supply Voltage6.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.6 V
Nominal Input Voltage6.6 V
Number of Cells1
Number of Channels1
Operating Supply Current1.4 mA
Output Current1.2 A
Output Voltage4.2 V
PackagingCut Tape
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC34673AEPR2.

SHENGYU ELECTRONICS
Datasheet22 pages17 years ago
Freescale Semiconductor
Datasheet22 pages17 years ago
Technical Drawing3 pages10 years ago
Farnell
Datasheet6 pages15 years ago
iiiC
Datasheet22 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet5 pages8 years ago
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago