NXP Semiconductors MC34119D

Audio Power Amplifier IC; Leaded Process Compatible: No; Peak Reflow Compatible (
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins8
Technical
Load Impedance8 Ω
Max Operating Temperature70 °C
Max Output Power400 mW
Min Operating Temperature-20 °C
Output Power400 W

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC34119D.

DigiKey
Datasheet12 pages27 years ago
Newark
Datasheet17 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages27 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors MC34119D.

Descriptions

Descriptions of NXP Semiconductors MC34119D provided by its distributors.

Audio Power Amplifier IC; Leaded Process Compatible:No; Peak Reflow Compatible (
IC AMP CLASS AB MONO 400MW 8SOIC
IC AMP AUDIO LOW PWR 8-SOIC

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageSO
MountSurface Mount
Number of Pins8
Technical
Load Impedance8 Ω
Max Operating Temperature70 °C
Max Output Power400 mW
Min Operating Temperature-20 °C
Output Power400 W

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC34119D.

DigiKey
Datasheet12 pages27 years ago
Newark
Datasheet17 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages27 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago
Conflict Mineral Statement1 page10 years ago
Rohs Statement1 page12 years ago
Reach Statement2 pages8 years ago