Motorola MC34119D

Audio Amp Single Speaker 1 Channel Mono 0.4 Watt Class-AB 8-Pin SOIC N

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Gain Bandwidth Product1.5 MHz
Input Bias Current200 nA
Max Operating Temperature70 °C
Max Output Current200 mA
Max Supply Voltage16 V
Min Operating Temperature-20 °C
Min Supply Voltage2 V
Operating Supply Voltage3 V
Power Supply Rejection Ratio (PSRR)52 dB
Quiescent Current5 mA
Voltage Gain80 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Engineering Resources

View Evaluation kits and Reference designs for Motorola MC34119D.

Descriptions

Descriptions of Motorola MC34119D provided by its distributors.

Audio Amp Single Speaker 1 Channel Mono 0.4 Watt Class-AB 8-Pin SOIC N
Integrated Circuit MC34119/SO/MC34119D MOTOROLA SO8

Manufacturer Aliases

Motorola has several brands around the world that distributors may use as alternate names. Motorola may also be known as the following names:

  • MOT
  • MOTO
  • MOTOROL
  • MOTOROLA INC
  • MOTORO
  • MOTORLA
  • MOTOROLLA
  • MOTOROLA SEMICONDUCTOR
  • MOTROLA
  • MOTOROLA SEMICONDUCTOR PRODUCTS
  • MTO
  • MOTOTOLA
  • MOTOROAL
  • MOTORL
  • Motorola Incorporated
  • MOTOROTA
  • MOT/PHI
  • MOTOROLA TWO WAY
  • MOT MOTOROLA
  • MOROTOLA
  • MOTOROLA CORP
  • Motorola Mobility LLC
  • MTRLA
  • MOTORLOA
  • MOTOROLA SEMICONDUCTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 34119D
  • MC34119 D

Technical Specifications

Physical
MountSurface Mount
Number of Pins8
Technical
Gain Bandwidth Product1.5 MHz
Input Bias Current200 nA
Max Operating Temperature70 °C
Max Output Current200 mA
Max Supply Voltage16 V
Min Operating Temperature-20 °C
Min Supply Voltage2 V
Operating Supply Voltage3 V
Power Supply Rejection Ratio (PSRR)52 dB
Quiescent Current5 mA
Voltage Gain80 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Compliance

Environmental Classification
RoHSCompliant