onsemi MC34072VDR2G

Operational Amplifier, Single Supply 3.0 V to 44 V, Dual Dual; TA= -40° to +125°C
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins8
Technical
Bandwidth4.5 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product4.5 MHz
Input Bias Current500 nA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage22 V
Max Operating Temperature125 °C
Max Supply Voltage44 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Gain Bandwidth Product4.5 MHz
Nominal Supply Current3.8 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1.9 mA
Operating Supply Voltage22 V
Output Current30 mA
Output Current per Channel30 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542330000
Slew Rate13 V/µs
Voltage Gain100 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC34072VDR2G.

Augswan
Datasheet26 pages9 years ago
onsemi
Datasheet25 pages11 years ago
Datasheet25 pages13 years ago
Datasheet25 pages13 years ago
Datasheet25 pages14 years ago
Datasheet26 pages17 years ago
Upverter
Datasheet30 pages9 years ago
Newark
Datasheet16 pages7 years ago
Rochester Electronics
Datasheet26 pages10 years ago
iiiC
Datasheet25 pages11 years ago
Jameco
Datasheet27 pages16 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.494
$ 0.236
$ 1.36
$ 0.435
Stock
950,800
1,078,183
79,640
16,913
Authorized Distributors
8
9
1
1
Case/Package
SOIC
SOIC
SOIC
SOIC
Number of Pins
8
8
8
-
Number of Circuits
2
2
2
2
Slew Rate
13 V/µs
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
4.5 MHz
4.5 MHz
4.5 MHz
4.5 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
97 dB
70 dB
-
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
-
Max Supply Voltage
44 V
44 V
44 V
-
Operating Supply Current
1.9 mA
1.9 mA
1.9 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC34072VDR2G.

Related Parts

Descriptions

Descriptions of onsemi MC34072VDR2G provided by its distributors.

Operational Amplifier, Single Supply 3.0 V to 44 V, Dual Dual; TA= -40° to +125°C
ROHS3Compliant EAR99 MC34072 Tape & Reel (TR) op amp buffer circuit 5mm 0.7muA 5mV 4500kHz
MC34072VDR2G, Dual Op Amp, 4.5MHz, 3 - 44 V, 8-Pin SOIC | ON Semiconductor MC34072VDR2G
Op Amp Dual GP ¡À22V/44V Automotive 8-Pin SOIC N T/R / IC OPAMP GP 4.5MHZ 8SOIC
MC Series 13 V/us 44 V SMT Single Supply Operational Amplifier - SOIC-8
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8
OP-AMP, AEC-Q100, DUAL, 4.5MHZ, SOIC-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 4.5MHz; Slew Rate: 10V/µs; Supply Voltage Range: 3V to 44V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Op

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC34072VDR2G.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins8
Technical
Bandwidth4.5 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product4.5 MHz
Input Bias Current500 nA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage22 V
Max Operating Temperature125 °C
Max Supply Voltage44 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Gain Bandwidth Product4.5 MHz
Nominal Supply Current3.8 mA
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1.9 mA
Operating Supply Voltage22 V
Output Current30 mA
Output Current per Channel30 mA
PackagingTape and Reel
Power Supply Rejection Ratio (PSRR)70 dB
Schedule B8542330000
Slew Rate13 V/µs
Voltage Gain100 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC34072VDR2G.

Augswan
Datasheet26 pages9 years ago
onsemi
Datasheet25 pages11 years ago
Datasheet25 pages13 years ago
Datasheet25 pages13 years ago
Datasheet25 pages14 years ago
Datasheet26 pages17 years ago
Upverter
Datasheet30 pages9 years ago
Newark
Datasheet16 pages7 years ago
Rochester Electronics
Datasheet26 pages10 years ago
iiiC
Datasheet25 pages11 years ago
Jameco
Datasheet27 pages16 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago