onsemi MC34072DG

Operational Amplifier, Single Supply 3.0 V to 44 V, Dual Dual; TA= 0° to +70°C
Obsolete
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins8
Technical
Bandwidth4.5 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage9 V
Gain Bandwidth Product4.5 MHz
Input Bias Current500 nA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage22 V
Max Operating Temperature70 °C
Max Supply Voltage44 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Gain Bandwidth Product4.5 MHz
Nominal Supply Current3.8 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1.9 mA
Operating Supply Voltage22 V
Output Current30 mA
Output Current per Channel30 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)70 dB
Slew Rate13 V/µs
Voltage Gain100 dB
Dimensions
Height1.4986 mm
Length4.9784 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC34072DG.

Augswan
Datasheet26 pages9 years ago
onsemi
Datasheet25 pages13 years ago
Datasheet26 pages17 years ago
Datasheet25 pages11 years ago
Datasheet25 pages13 years ago
Datasheet25 pages14 years ago
Upverter
Datasheet30 pages9 years ago
Rochester Electronics
Datasheet26 pages10 years ago
iiiC
Datasheet25 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago
Farnell
Datasheet22 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.274
$ 0.224
$ 0.224
Stock
220,773
5,174,579
5,174,579
Authorized Distributors
3
10
10
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
4.5 MHz
4.5 MHz
4.5 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
70 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
44 V
44 V
44 V
Operating Supply Current
1.9 mA
1.9 mA
1.9 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC34072DG.

Related Parts

Descriptions

Descriptions of onsemi MC34072DG provided by its distributors.

Operational Amplifier, Single Supply 3.0 V to 44 V, Dual Dual; TA= 0° to +70°C
Op Amp, Monolithic , 44V Supply, PDIP, 4.5 MHz Bandwidth Gain | ON Semiconductor MC34072DG
ROHS3Compliant EAR99 MC34072 Tube op amp amplifier circuit 4.9784mm 0.7muA 9V 4500kHz
MC Series 13 V/us 44 V SMT Single Supply Operational Amplifier - SOIC-8
Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDSO8
OP AMP, DUAL HIGH PERFORMANCE, SMD; No. of Amplifiers: 2 Amplifier; Bandwidth: 4.5MHz; Slew Rate: 13V/µs; Supply Voltage Range: 3V to 44V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: 3V to 44V; Amplifier Type: Operational; Base Number: 34072; Gain Bandwidth: 4.5MHz; IC Generic Number: 34072; IC Temperature Range: Commercial; Input Offset Voltage Max: 3mV; Logic Function Number: 34072; No. of Amplifiers: 2Amplifiers; Op Amp Type: Wideband; Operating Temperature Range: 0°C to +70°C; Supply Voltage + Nom: 5V; Supply Voltage Max: 44V; Supply Voltage Min: 3V
OP AMP, 4.5MHZ, 13V/uS, SOIC-8; No. of Channels:2Channels; Gain Bandwidth Product:4.5MHz; Supply Voltage Range:3V to 44V; IC Case / Package:SOIC; No. of Pins:8Pins; Amplifier Type:Wideband; Rail to Rail:-; Input Offset Voltage:1mV RoHS Compliant: Yes
Quality bipolar fabrication with innovative design concepts are employed for the MC33071/72/74 MC34071/72/74 NCV33072/74A series of monolithic operational amplifiers. This series of operational amplifiers offer 4.5 MHz of gain bandwidth product 13 V/s slew rate and fast settling time without the use of JFET device technology. Although this series can be operated from split supplies it is particularly suited for single supply operation since the common mode input voltage range includes ground potential (VEE). With a Darlington input stage this series exhibits high input resistance low input offset voltage and high gain. The all NPN output stage characterized by no deadband crossover distortion and large output voltage swing provides high capacitance drive capability excellent phase and gain margins low open loop high frequency output impedance and symmetrical source/sink AC frequency response. The MC33071/72/74 MC34071/72/74 NCV33072/74A series of devices are available in standard or prime performance (A Suffix) grades and are specified over the commercial industrial/vehicular or military temperature ranges. The complete series of single dual and quad operational amplifiers are available in plastic DIP SOIC and TSSOP surface mount packages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins8
Technical
Bandwidth4.5 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage9 V
Gain Bandwidth Product4.5 MHz
Input Bias Current500 nA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage22 V
Max Operating Temperature70 °C
Max Supply Voltage44 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Gain Bandwidth Product4.5 MHz
Nominal Supply Current3.8 mA
Number of Amplifiers2
Number of Channels2
Number of Circuits2
Number of Elements2
Operating Supply Current1.9 mA
Operating Supply Voltage22 V
Output Current30 mA
Output Current per Channel30 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)70 dB
Slew Rate13 V/µs
Voltage Gain100 dB
Dimensions
Height1.4986 mm
Length4.9784 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC34072DG.

Augswan
Datasheet26 pages9 years ago
onsemi
Datasheet25 pages13 years ago
Datasheet26 pages17 years ago
Datasheet25 pages11 years ago
Datasheet25 pages13 years ago
Datasheet25 pages14 years ago
Upverter
Datasheet30 pages9 years ago
Rochester Electronics
Datasheet26 pages10 years ago
iiiC
Datasheet25 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages15 years ago
Farnell
Datasheet22 pages0 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago