onsemi MC34071ADG

Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Single
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins8
Technical
Bandwidth4.5 MHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product4.5 MHz
Input Bias Current500 nA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage22 V
Max Operating Temperature70 °C
Max Supply Voltage44 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Gain Bandwidth Product4.5 MHz
Nominal Supply Current1.9 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.9 mA
Operating Supply Voltage22 V
Output Current30 mA
Output Current per Channel30 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)80 dB
Slew Rate13 V/µs
Voltage Gain100 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC34071ADG.

Newark
Datasheet26 pages9 years ago
Datasheet26 pages17 years ago
Datasheet25 pages10 years ago
onsemi
Datasheet25 pages11 years ago
Datasheet25 pages13 years ago
Datasheet25 pages14 years ago
Datasheet25 pages13 years ago
Upverter
Datasheet30 pages9 years ago
Rochester Electronics
Datasheet26 pages10 years ago
iiiC
Datasheet25 pages11 years ago
element14
Datasheet24 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.531
$ 0.174
$ 0.174
Stock
252,405
416,525
416,525
Authorized Distributors
6
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
13 V/µs
13 V/µs
13 V/µs
Gain Bandwidth Product
4.5 MHz
4.5 MHz
4.5 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
44 V
44 V
44 V
Operating Supply Current
1.9 mA
1.9 mA
1.9 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC34071ADG.

Related Parts

Descriptions

Descriptions of onsemi MC34071ADG provided by its distributors.

Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Single
ROHS3Compliant EAR99 MC34071A Tube op amp amplifier circuit 5mm 0.7muA 3mV 4500kHz
MC34071ADG Op Amp, 4.5MHz, 3 - 44 V, 8-Pin SOIC | ON Semiconductor MC34071ADG
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO8
OP AMP, SINGLE SUPPLY, SMD, SOIC8; No. of Amplifiers: 1 Amplifier; Bandwidth: 4.5MHz; Slew Rate: 10V/µs; Supply Voltage Range: 3V to 44V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: 3V to 44V; Amplifier Type: Single Supply; Base Number: 34071; Gain Bandwidth: 4.5MHz; Input Offset Voltage Max: 3mV; No. of Amplifiers: 1Amplifiers; Op Amp Type: Wideband; Operating Temperature Range: 0°C to +70°C; Operational Amplifier Features: Single supply; Supply Voltage Max: 44V; Supply Voltage Min: 3V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC34071ADG.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
Number of Pins8
Technical
Bandwidth4.5 MHz
Common Mode Rejection Ratio80 dB
Gain Bandwidth Product4.5 MHz
Input Bias Current500 nA
Input Offset Voltage (Vos)3 mV
Max Dual Supply Voltage22 V
Max Operating Temperature70 °C
Max Supply Voltage44 V
Min Dual Supply Voltage1.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Gain Bandwidth Product4.5 MHz
Nominal Supply Current1.9 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current1.9 mA
Operating Supply Voltage22 V
Output Current30 mA
Output Current per Channel30 mA
PackagingRail/Tube
Power Supply Rejection Ratio (PSRR)80 dB
Slew Rate13 V/µs
Voltage Gain100 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC34071ADG.

Newark
Datasheet26 pages9 years ago
Datasheet26 pages17 years ago
Datasheet25 pages10 years ago
onsemi
Datasheet25 pages11 years ago
Datasheet25 pages13 years ago
Datasheet25 pages14 years ago
Datasheet25 pages13 years ago
Upverter
Datasheet30 pages9 years ago
Rochester Electronics
Datasheet26 pages10 years ago
iiiC
Datasheet25 pages11 years ago
element14
Datasheet24 pages15 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago