STMicroelectronics MC34063ECN

Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Weight4.535924 g
Technical
Efficiency89 %
Frequency100 kHz
Max Input Voltage40 V
Max Operating Temperature70 °C
Max Output Current1.5 A
Max Output Voltage28 V
Min Input Voltage3 V
Min Operating Temperature0 °C
Min Output Voltage1.25 V
Number of Channels1
Number of Outputs1
Output Current1.5 A
Output Power1.25 W
Output TypeAdjustable, Fixed
Output Voltage1.25 V
PackagingCut Tape
Quiescent Current2.5 mA
Schedule B8542390000
Switching Frequency100 kHz
Synchronous RectifierNo
TopologyBoost
Dimensions
Height3.3 mm
Length9.8 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics MC34063ECN.

SHENGYU ELECTRONICS
Datasheet23 pages11 years ago
Upverter
Datasheet23 pages18 years ago
Farnell
Datasheet16 pages20 years ago
TME
Datasheet23 pages18 years ago
Datasheet23 pages11 years ago

Inventory History

3 month trend:
+525%

Alternate Parts

Price @ 1000
$ 0.434
$ 0.471
$ 0.471
Stock
2,927,041
542,428
542,428
Authorized Distributors
9
9
9
Case/Package
DIP
DIP
DIP
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Switching Frequency
100 kHz
100 kHz
100 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.25 V
1.25 V
1.25 V
Max Output Voltage
28 V
38 V
38 V
Efficiency
89 %
89 %
89 %
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics MC34063ECN.

Related Parts

Descriptions

Descriptions of STMicroelectronics MC34063ECN provided by its distributors.

Switching Regulator, Voltage-mode, 1.5A, 100kHz Switching Freq-Max, BIPolar, PDIP8
DC/DC Converter, Step-Down/Step-Up/Inverting, 1.25 ... 40V, 1.5A, DIP
Conv DC-DC 3V to 40V Inv/Step Up/Step Down Single-Out 1.5A 8-Pin PDIP Tube
Dc/Dc Converter, Dip-8; Topology:Buck, Boost, Inverting; Input Voltage Min:3V; Input Voltage Max:40V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Dip; No. Of Pins:8Pins; Output Current:1.5A; Output Voltage Min:-; Msl:- Rohs Compliant: Yes |Stmicroelectronics MC34063ECN
MC3406 Tube Matte Tin (Sn) - annealed ACTIVE (Last Updated: 7months ago) DC to DC switching regulator 5V 7.1mm 1.5A Switch 1.25W

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Weight4.535924 g
Technical
Efficiency89 %
Frequency100 kHz
Max Input Voltage40 V
Max Operating Temperature70 °C
Max Output Current1.5 A
Max Output Voltage28 V
Min Input Voltage3 V
Min Operating Temperature0 °C
Min Output Voltage1.25 V
Number of Channels1
Number of Outputs1
Output Current1.5 A
Output Power1.25 W
Output TypeAdjustable, Fixed
Output Voltage1.25 V
PackagingCut Tape
Quiescent Current2.5 mA
Schedule B8542390000
Switching Frequency100 kHz
Synchronous RectifierNo
TopologyBoost
Dimensions
Height3.3 mm
Length9.8 mm
Width7.1 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics MC34063ECN.

SHENGYU ELECTRONICS
Datasheet23 pages11 years ago
Upverter
Datasheet23 pages18 years ago
Farnell
Datasheet16 pages20 years ago
TME
Datasheet23 pages18 years ago
Datasheet23 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant