onsemi MC34063AP1

Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 3V to 40V 8-Pin PDIP
Datasheet

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Max Operating Temperature70 °C
Min Input Voltage3 V
Min Operating Temperature0 °C
Number of Outputs1
Output Current1.5 A
Output TypeAdjustable
Output Voltage40 V
Switching Frequency100 kHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for onsemi MC34063AP1.

Augswan
Datasheet15 pages7 years ago
Upverter
Datasheet13 pages17 years ago
Datasheet15 pages13 years ago
Datasheet15 pages13 years ago
Datasheet15 pages14 years ago
Datasheet15 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago
B+D Enterprises
Datasheet16 pages22 years ago
DigiKey
Datasheet14 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.434
$ 0.434
Stock
678,189
2,596,938
2,596,938
Authorized Distributors
0
9
9
Case/Package
PDIP
DIP
DIP
Number of Pins
8
8
8
Number of Bits
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Number of Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC34063AP1.

Related Parts

Descriptions

Descriptions of onsemi MC34063AP1 provided by its distributors.

Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 3V to 40V 8-Pin PDIP
Converter Ics 40V 1.5A No-Cancel/No-Return
Tube TIN LEAD Obsolete Step-Up Step-Down DC to DC switching regulator 5V 7.62mm 1.5A Switch 100kHz
IC REG BCK BST INV ADJ 1.5A 8DIP
DC/DC Converter IC; Package/Case:8-DIP; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:Through Hole RoHS Compliant: No
French Electronic Distributor since 1988

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC34063AP-1
  • MC34063AP1--

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins8
Technical
Max Operating Temperature70 °C
Min Input Voltage3 V
Min Operating Temperature0 °C
Number of Outputs1
Output Current1.5 A
Output TypeAdjustable
Output Voltage40 V
Switching Frequency100 kHz
Synchronous RectifierNo

Documents

Download datasheets and manufacturer documentation for onsemi MC34063AP1.

Augswan
Datasheet15 pages7 years ago
Upverter
Datasheet13 pages17 years ago
Datasheet15 pages13 years ago
Datasheet15 pages13 years ago
Datasheet15 pages14 years ago
Datasheet15 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet1 page20 years ago
B+D Enterprises
Datasheet16 pages22 years ago
DigiKey
Datasheet14 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Reach Statement8 pages9 years ago